Part | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Counter Type | Logic Family | Number of Bits | Counting Method | Counting Sequence | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 | SMD/SMT | SOIC-16 | Binary | HEF4060B | 10 bit | 3 V to 15 V | - 40 C | + 85 C | Reel | 933567150653 | ||||||||
15,000 | SMD/SMT | SOIC-16 | Decade | HEF4017B | 10 bit | 3 V to 15 V | - 40 C | + 85 C | Reel | 933372700653 | ||||||||
TTI: 74HC4040PW,118 Mfr: 74HC4040PW,118 Nexperia Availability: 7,500 Counter ICs 74HC4040PW/SOT403/TSSOP16 | 7,500 | SMD/SMT | TSSOP-16 | Binary | 74HC | 12 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | 935174920118 | |||||||
7,500 | SMD/SMT | SOIC-20 | - 40 C | + 125 C | Reel | |||||||||||||
TTI: 74HC161D-Q100J Mfr: 74HC161D-Q100J Nexperia Availability: 12,500 Counter ICs 74HC161D-Q100/SOT109/SO16 | 12,500 | SOIC-16 | AEC-Q100 | Reel | 935304496118 | |||||||||||||
7,500 | SMD/SMT | SOIC-14 | 74HC | 4 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | 933714110653 | |||||||||
20,000 | SMD/SMT | SOIC-16 | Decade | 74HC | 10 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | 933714760653 | ||||||||
TTI: 74HC4060PW,118 Mfr: 74HC4060PW,118 Nexperia Availability: 17,500 Counter ICs 74HC4060PW/SOT403/TSSOP16 | 17,500 | SMD/SMT | TSSOP-16 | Reel | 935242080118 | |||||||||||||
15,000 | SMD/SMT | SOIC-16 | Binary | 74HC | 10 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | 933714010653 | ||||||||
2,500 | SMD/SMT | SOIC-16 | Binary | 74HC | 12 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | 933714780653 | ||||||||
20,000 | SMD/SMT | SOIC-16 | Binary | HEF4520B | 4 bit | Synchronous | 3 V to 15 V | - 40 C | + 85 C | Reel | 933373250653 | |||||||
TTI: 74HC4024D-Q100J Mfr: 74HC4024D-Q100J Nexperia Availability: 5,000 Counter ICs 74HC4024D-Q100/SOT108/SO14 | 5,000 | SOIC-14 | AEC-Q100 | Reel | 935300883118 | |||||||||||||
TTI: 74HC161PW-Q100J Mfr: 74HC161PW-Q100J Nexperia Availability: 287,500 Counter ICs 74HC161PW-Q100/SOT403/TSSOP16 | 287,500 | TSSOP-16 | AEC-Q100 | Reel | 935304497118 | |||||||||||||
TTI: 74HC161D,652 Mfr: 74HC161D,652 Nexperia Availability: 14,250 End of Life Counter ICs SYNC 4-BIT BINARY COUNTER | 14,250 | SMD/SMT | SOIC-16 | Binary | 74HC | 4 bit | Synchronous | 2 V to 6 V | - 40 C | + 125 C | Tube | 933714520652 | ||||||
20,000 | SMD/SMT | SOIC-16 | Decade | 74HC | 10 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | |||||||||
7,500 | SMD/SMT | TSSOP-16 | Binary | 74HC | 12 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | |||||||||
7,500 | SMD/SMT | SOIC-14 | 74HC | 4 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | ||||||||||
10,000 | SMD/SMT | SOIC-16 | Binary | HEF4060B | 10 bit | 3 V to 15 V | - 40 C | + 85 C | Reel | |||||||||
15,000 | SMD/SMT | SOIC-16 | Decade | HEF4017B | 10 bit | 3 V to 15 V | - 40 C | + 85 C | Reel | |||||||||
TTI: HEF4060BT,652 Mfr: HEF4060BT,652 Nexperia Availability: 2,000 End of Life Counter ICs 14ST BIN COUNTER/DIV | 2,000 | SMD/SMT | SOIC-16 | HEF | 4.5 V to 15.5 V | - 40 C | + 125 C | Tube | 933567150652 | |||||||||
17,500 | SMD/SMT | TSSOP-16 | Reel | |||||||||||||||
2,000 | SMD/SMT | SOIC-16 | HEF | 4.5 V to 15.5 V | - 40 C | + 125 C | Tube | |||||||||||
14,250 | SMD/SMT | SOIC-16 | Binary | 74HC | 4 bit | Synchronous | 2 V to 6 V | - 40 C | + 125 C | Tube | ||||||||
15,000 | SMD/SMT | SOIC-16 | Binary | 74HC | 10 bit | 2 V to 6 V | - 40 C | + 125 C | Reel | |||||||||
2,500 | SMD/SMT | SOIC-16 | Binary | 74HC | 12 bit | 2 V to 6 V | - 40 C | + 125 C | Reel |