Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 146153-0100 Mfr: 1461530100 Molex Availability: 2,304 12,800 Expected 11-Dec-24 Antennas 2.4/5G dual band Flex*100mm assy | 2,304 12,800 Expected 11-Dec-24 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530100 01461530100 | ||||||||||||||||||||||||||||||||||
TTI: SPDA17RP918 Mfr: SPDA17RP918 Pulse Electronics Availability: 56 Antennas Dipole Center Fed 890-960MHz TNC RP | 56 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
TTI: SPDA24700/2700 Mfr: SPDA24700/2700 Pulse Electronics Availability: 93 105 Expected 06-May-24 Antennas LTE Swivel Blade SMA Male | 93 105 Expected 06-May-24 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiFi, WiMAX | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.6 GHz | Portable Radio Antennas | 223.5 mm | 7.7 mm | Bulk | ||||||||||||
6 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | |||||||||||||||||
TTI: 215868-0001 Mfr: 2158680001 Molex Availability: 274 Antennas OnMetal WiFi Antenna 2.4GHz/5GHz 300mm | 274 | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz, 5.15 GHz | 2.5 GHz, 5.85 GHz | Bluetooth, BLE | DSRC | WiFi | IoT | Module | Square | 2 dBi, 5.5 dBi | - 40 C | + 85 C | 2 Band | Screw Mount | Connector | U.FL / IPEX MHF | 2.45 GHz, 5.5 GHz | 44 mm | 37 mm | 300 mm Coax | 215868 | Each | 2158680001 02158680001 | |||||||||||||
19 | ISM Antennas ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2.0:1 | 200 W | - 30 C | + 85 C | 1 Band | Bracket Pole/Wall/U V Bolt Mount | Connector | N Female | 460 MHz | 26 in | FG | Each | |||||||||||||||||
24 | GNSS Antennas GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 460 MHz | Mobile Antennas | 6 in | QW | Each | |||||||||||||||||||||||
TTI: GPSDM700/5800SSS Mfr: GPSDM700/5800SSS Pulse Electronics Availability: 100 Antennas Ant Active GPS 3Leads Drt Mnt Black | 100 | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | LPWAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | Module | Sharkfin | 4.5 dBi, 6.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 100 W, 20 W, 20 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz, 900 MHz, 1945 MHz, 2500 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz | Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety | 88.3 mm | IP65 | 5.18 mm RG58 x 2, 5.18 mm RG174 | Bulk | |||||||||
720 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | Dipole | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Networks | 108 mm | 25.8 mm | W1030 | Bulk | ||||||||||||
TTI: NMO150/450/758 Mfr: NMO150/450/758 Pulse Electronics Availability: 6 Antennas NMO MOUNT TRI-BAND BLACK | 6 | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 150 MHz | 748 MHz | Cellular (NBIoT, LTE) | VHF, UHF, ISM | Whip | Straight | 0 dBi, 5 dBi, 4 dBi | 50 Ohms | 2:1, 2.5:1, 2:1, 2.5:1, 2:1 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO | 162 MHz, 475 MHz, 810 MHz | Motorola APX-8500, Harris Unity Mobile | 452.8 mm | IP67 | Bulk | ||||||||||||||
1,920 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 0001 | Each | 2128600001 02128600001 | |||||||||||||||||||
TTI: 211140-0100 Mfr: 2111400100 Molex Availability: 1,980 Antennas ISM 868/915MHz 100mm Cbl Flexible Antenna | 1,980 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | PCB Trace | I-Bar Flex | 0.3 dBi, 1 dBi | 2 Band | Screw Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 38 mm | 10 mm | 0.1 mm | 100 mm Coax | 211140 | Each | 2111400100 02111400100 | |||||||||||||||
TTI: PA251615025SALF Mfr: PA25-1615-025SALF Spectrum Control Availability: 167 Antennas PATCH ELEM GLOBALSTR CTR FREQ 1615 | 167 | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.615 GHz | 3 dBi | 25 MHz | 50 Ohms | 1 Band | GPS | Bulk | |||||||||||||||||||||||||||||
1,580 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 1 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Wireless Application, ISM Application, Set Top Boxes, Security, Transportation | 33 mm | 7.7 mm | 0.4 mm | 100 mm RF1.13 | Bulk | ||||||||||
900 | Cellular Antennas GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 870 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Module | I-Bar | 2 dBi | 90 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | 915 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 25 mm | 3.8 mm | RG174 | APAMS | Bulk | |||||||||||||
207 | Cellular Antennas GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | Monopole | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | ||||||||||||||||
5,632 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.4 dBi, 1.4 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 100 mm Coax | 105262 | Tray | ||||||||||||||||
TTI: 204281-0100 Mfr: 2042810100 Molex Availability: 1,100 Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 100MM | 1,100 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 100 mm Coax | 204281 | Each | 2042810100 02042810100 | |||||||||
520 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.925 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | U.FL | U.FL | ISM band radios | 35.2 mm | 8.5 mm | 0.15 mm | RF Coax Cable | Bulk | ||||||||||||||||||
750 | GNSS Antennas GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | 2088900001 02088900001 | ||||||||||||||||||||
TTI: ANT8010LL04R2400A Mfr: ANT8010LL04R2400A Pulse Electronics Availability: 3,000 Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA | 3,000 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 5.46 dB | 170 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 1 mm | 8 mm | 1 mm | ANT8010 | Reel | |||||||||||
30 | Cellular Antennas GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 5 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Pole/Wall/U V Bolt Mount | Connector | N Female | 920 MHz | 610 mm | OD9 | Each | |||||||||||||||||
TTI: TRAB9023NP Mfr: TRAB9023NP TE Connectivity / Laird External Antennas Availability: 33 Antennas OMNI,SB,Ph,902-928MH z | 33 | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM, RFID | Whip | Stubby | 3 dB | 50 Ohms | 2 | 100 W | 1 Band | NMO Mount | Connector | N Female | 915 MHz | Mobile Antennas | 68.58 mm | Phantom | Each | ||||||||||||||||
TTI: MTRA61274CB2-001 Mfr: MTRA61274CB2-001 TE Connectivity / Laird External Antennas Availability: 100 Antennas OMNI,DB,PH,617/1690 MHZ | 100 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO Antenna | 617 MHz | 2.7 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA | 802.11 b/g/n, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Sharkfin | 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi | 50 Ohms | 2.5 | 50 W | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA Male | 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz | Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | 130 mm | 84 mm | 95 mm | IP67 | 610 mm LMR-195M | Each | |||||||||
TTI: 206640-0001 Mfr: 2066400001 Molex Availability: 2,150 Antennas GNSS Activ Patch Ant Low-Noise Amplifier | 2,150 | GNSS Antennas GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.558 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 50 Ohms | 3 Band | Adhesive Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 6.5 mm | 206640 | Tray |