Part | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage |
---|---|---|---|---|---|---|---|---|
4 60 Expected 28-Aug-24 | 1 Form X (SPST-NO-DM) | 24 VDC | 50 A | DC Type | ||||
179 180 On Order | 1 Form X (SPST-NO-DM) | 24 VDC | 1 kA | DC Type | 1.5 kVDC | |||
60 | ||||||||
30 | 1 Form X (SPST-NO-DM) | 24 VDC | 50 A | DC Type | ||||
61 | 1 Form Y (SPST-NC) | 12 VDC | 30 A | DC Type | 1.5 kVDC | |||
4 12 Expected 29-Aug-24 | 1 Form X (SPST-NO-DM) | 24 VDC | 1 kA | DC Type | 800 VDC | |||
6 | 1 Form X (SPST-NO-DM) | 24 VDC | 400 A | Dual DC | 1.5 kVDC | |||
12 | 1 Form X (SPST-NO-DM) | 48 VDC | 150 A | DC Type | 800 VDC | |||
63 | 1 Form X (SPST-NO-DM) | 24 VDC | 150 A | DC Type | 800 VDC | |||
32 | 1 Form X (SPST-NO-DM) | 24 VDC | 150 A | DC Type | 800 VDC | |||
43 | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 800 VDC | |||
102 | 1 Form X (SPST-NO-DM) | 12 VDC | 50 A | DC Type | ||||
40 60 Expected 10-Jul-24 | 1 Form X (SPST-NO-DM) | 12 VDC | 50 A | DC Type | ||||
TTI: 3-1618389-7 Mfr: LEV100A4ANG TE Connectivity / Raychem Availability: 1,242 Contactors - Electromechanical SPST-NO-DM 12VDC 100A RELAY CONTACTOR | 1,242 | 1 Form X (SPST-NO-DM) | 12 VDC | 100 A | 900 VDC | |||
24 | 1 Form X (SPST-NO-DM) | 24 VDC | 350 A | DC Type | 1.5 kVDC | |||
36 | 1 Form X (SPST-NO-DM) | 24 VDC | 350 A | DC Type | 800 VDC | |||
110 48 Expected 09-Oct-24 | 1 Form A (SPST-NO) | 24 VDC | 400 A | Dual DC | 800 VDC | |||
16 | 1 Form X (SPST-NO-DM) | 12 VDC, 24 VDC | 500 A | PWM | 800 VDC | |||
19 20 Expected 27-Jun-24 | 1 Form X (SPST-NO-DM) | 12 VDC | 150 A | DC Type | 800 VDC | |||
22 32 Expected 27-Sep-24 | 1 Form X (SPST-NO-DM) | 24 VDC | 200 A | DC Type | 100 VDC | |||
13 | 1 Form X (SPST-NO-DM) | 12 VDC, 24 VDC | 500 A | External PWM | 800 VDC | |||
TTI: HXNC241CAB Mfr: HXNC241CAB GIGAVAC Availability: 108 48 Expected 11-Sep-24 Contactors - Electromechanical CONTACTOR | 108 48 Expected 11-Sep-24 | 1 Form Y (SPST-NC) | 24 VDC | 200 A | DC Type | 1.5 kVDC | ||
18 | 1 Form Y (SPST-NC) | 24 VDC | 200 A | DC Type | 1.5 kVDC | |||
14 | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 800 VDC | |||
17 | 1 Form X (SPST-NO-DM) | 24 VDC | 600 A | DC Type | 800 VDC |