Part | Availability | Purchasing | RoHS/Lead | Series | Peak Pulse Current | DC Sparkover | Number of Electrodes | Termination Style | Failsafe Protection Y/N | Diameter | Length | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 2036-15-SM-RPLF Mfr: 2036-15-SM-RPLF Bourns Availability: 2,000 51,000 On Order Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150VDC 3-POLE 500V@1KV/US | 2,000 51,000 On Order | 2036-SM | 20 kA | 150 V | 3 Electrode | SMD/SMT | Failsafe Not Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | ||||
TTI: B88069X1380S102 Mfr: B88069X1380S102 EPCOS / TDK Availability: 3,725 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-C90X | 3,725 | A81 | 25 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 125 C | Ammo Pack | A81-C90X | |||
TTI: 2036-09-SM-RPLF Mfr: 2036-09-SM-RPLF Bourns Availability: 8,000 3,000 Expected 11-Jun-24 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 3 Pole | 8,000 3,000 Expected 11-Jun-24 | 2036-SM | 20 kA | 90 V | 3 Electrode | SMD/SMT | Failsafe Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | ||||
TTI: 2035-09-SM-RPLF Mfr: 2035-09-SM-RPLF Bourns Availability: 225,000 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 2 Pole | 225,000 | 2035-SM | 10 kA | 90 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.4 mm | - 55 C | + 85 C | Reel | |||||
TTI: 2027-09-BLF Mfr: 2027-09-BLF Bourns Availability: 3,050 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 500V@1KV/US(R) | 3,050 | 2027 | 25 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 55 C | + 125 C | Bulk | ||||
TTI: 2036-07-SM-RPLF Mfr: 2036-07-SM-RPLF Bourns Availability: 42,000 7,000 Expected 05-Jun-24 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 75VOLT | 42,000 7,000 Expected 05-Jun-24 | 2036-SM | 20 kA | 75 V | 3 Electrode | SMD/SMT | Failsafe Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | ||||
TTI: B88069X8300B502 Mfr: B88069X8300B502 EPCOS / TDK Availability: 22,925 23,950 Expected 18-Jul-24 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3 ELECT / 90v | 22,925 23,950 Expected 18-Jul-24 | T83 | 15 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 8 mm | 10 mm | - 40 C | + 90 C | Tray | T83-A90X | |||
TTI: B88069X2590S102 Mfr: B88069X2590S102 EPCOS / TDK Availability: 320 5,000 Expected 02-Jul-24 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H45X | 320 5,000 Expected 02-Jul-24 | A71 | 15 kA | 4.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 7.9 mm | - 40 C | + 125 C | Ammo Pack | A71-H45X | |||
2,480 | CG | 20 kA | 75 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | |||||
145 | CG3 | 5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | ||||||
TTI: B88069X2040S102 Mfr: B88069X2040S102 EPCOS / TDK Availability: 3,490 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors L71-A800X | 3,490 | L71 | 5 kA | 680 V to 1 kV | 2 Electrode | Failsafe Not Protected | 8 mm | 60 mm | - 40 C | + 90 C | Ammo Pack | |||||
495 | CG3 | 2.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | ||||||
325 | CG2 | 20 kA | 470 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | |||||
TTI: B88069X2010S102 Mfr: B88069X2010S102 EPCOS / TDK Availability: 5,000 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors L71-A470X | 5,000 | L71 | 400 V to 588 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 7.9 mm | - 40 C | + 125 C | Ammo Pack | L71-A470X | ||||
450 1,230 Expected 25-Apr-24 | CG2 | 20 kA | 1 kV | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | |||||
8,165 | CG3 | 4.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | ||||||
TTI: 2035-15-SM-RPLF Mfr: 2035-15-SM-RPLF Bourns Availability: 1,500 6,000 Expected 11-Jun-24 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 2 Pole | 1,500 6,000 Expected 11-Jun-24 | 2035-SM | 10 kA | 150 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.4 mm | - 55 C | + 85 C | Reel | |||||
1,000 | CG | 20 kA | 75 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Reel | |||||
295 | CG2 | 10 kA | 800 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | |||||
TTI: B88069X3820S102 Mfr: B88069X3820S102 EPCOS / TDK Availability: 1,460 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H10X | 1,460 | A71 | 15 kA | 1 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 7.9 mm | - 40 C | + 125 C | Ammo Pack | ||||
800 | CG3 | 3 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | ||||||
TTI: 2026-09-C2LF Mfr: 2026-09-C2LF Bourns Availability: 425 5,000 On Order Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover 100V/s 90V 3 Pole | 425 5,000 On Order | 2026 | 40 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 7.9 mm | 13 mm | - 40 C | + 90 C | Bulk | ||||
TTI: B88069X2860C102 Mfr: B88069X2860C102 EPCOS / TDK Availability: 2,000 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A83-A350X | 2,000 | A83 | 25 kA | 350 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | ||||
TTI: B88069X9991T203 Mfr: B88069X9991T203 EPCOS / TDK Availability: 8,000 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors TG30-A90XSMD | 8,000 | TG | 2 kA | 90 V | 3 Electrode | SMD/SMT | Failsafe Not Protected | 3.5 mm | 6.8 mm | - 40 C | + 90 C | Reel | ||||
TTI: GTCA28-750M-R20 Mfr: RF1878-000 Littelfuse Availability: 2,675 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 75V 2POLE AXIAL LEADS GDT | 2,675 | GTCx28-R | 20 kA | 75 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | RF1878-000 |