Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: VSMY1940X01 Mfr: VSMY1940X01 Vishay Semiconductors Availability: 0 Infrared Emitters - High Power SurflightVCSEL 940nm 10mW/sr, +/-60deg. | 0 | SMD/SMT | 940 nm | 10 mW/sr | 120 deg | 100 mA | 1.45 V | 180 mW | - 40 C | + 85 C | Reel | AEC-Q101 | |||
TTI: VSMY1943X01 Mfr: VSMY1943X01 Vishay Semiconductors Availability: 0 Infrared Emitters - High Power HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0 | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | 0805 (2012 metric) | - 40 C | + 105 C | Reel | ||||
TTI: VSMY1940ITX01 Mfr: VSMY1940ITX01 Vishay Semiconductors Availability: 0 Infrared Emitters - High Power HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0 | SMD/SMT | 940 nm | 75 mW/sr | 60 deg | 1 A | 2.2 V | 0805 (2012 metric) | - 40 C | + 105 C | Reel | AEC-Q101 |