Sorry! You do not have access to this Online Service on account: {{appAccount.accountNumber}}
No Accounts FoundPlease choose from the following accounts that have access.
Sorry! You do not have access to this Online Service on account: {{selectedAccount.accountNumber}}
No Accounts FoundPlease choose from the following accounts that have access.
TTI is an authorized distributor for many Supercapacitor and Ultracapacitor manufacturers including Cornell Dubilier, Eaton, EPCOS / TDK, KEMET, and more. Supercapacitors and Ultracapacitors are available at TTI, please view our selection of products
...Part | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Capacitance | Voltage Rating DC | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Orientation | Length | Width | Height | Diameter | Life | Qualification | Packaging | Maximum DC Resistance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: DDKA2R5ELL500KM50S Mfr: DDKA2R5ELL500KM50S Chemi-Con Availability: 152 In Stock Supercapacitors / Ultracapacitors 50F 2.5V 10% | 152 In Stock | DKA | Electric Double Layer Capacitors | Radial | 50 F | 2.5 VDC | 10 % | 110 mOhms | - 40 C | + 70 C | Vertical | 50 mm | 18 mm | 1000 Hour | Bulk |
RoHS Compliant
Hazardous material content for substances listed in the RoHS Directive are within the limits defined in EU Directive 2011/65/EC and relevant amendments.
RoHS Non-Compliant
Hazardous material content for substances listed in RoHS directive exceed the allowable limits defined in the EU Directive 2011/65/EC and relevant amendments.
RoHS Yes Per Exemption
The part number listed has an allowable exemption as defined in the EU Directive 2011/65/EC and relevant amendments,2002/525/EC
RoHS Compliance: In Transition
In Transition This means that our inventory of this part number is presently not RoHS Compliant, however, the manufacturer will be shipping RoHS: Compliant to TTI in the future. This occurs when the manufacturer has decided not to change their part number to indicate RoHS Compliance. Contact TTI to determine the date that the RoHS: Compliant version of this product will be available.
Call to Verify
The part number is still in transition or TTI needs to contact the factory for the current status. Call TTI for help at (877) 645-4884.
Pb Free
The Pb content of the termination material contains less than .1% by weight as referenced in JEDEC JESD97, paragraph 3.5 . Reference document is EU Commission Decision2002/525/EC, Annex II Notes- from ELV Directive2000/53/EC.
Contains Pb
The Pb content of the termination material contains > .1% Pb by weight as referenced in JEDEC JESD97, paragraph 3.5. Reference document is EU Commission Decision2002/525/EC, Annex II Notes- from ELV Directive2000/53/EC.
Call to Verify
The part number is still in transition or TTI needs to contact the factory for the current status. Call TTI for help at (877) 645-4884.