Standard LEDs are surface mounted devices designed to be placed on a PCB to provide indication. They come in a variety of single colors, or are available as RGB LEDs. They are low power devices designed to be operated with very little current.
Part | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Product | Package / Case | Orientation | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Luminous Intensity | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: SU CULBN2.VCAGAM674F Mfr: Q65113A4848 ams OSRAM Availability: 1,000 New Product Standard LEDs - SMD UV-C LED | 1,000 | UV LEDs (Ultraviolet) | Reel | Q65113A4848 SU CULBN2.VC-AGAM-67-4F4G-30-R18 SU CULBN2.VC-AGAM-67-4F4G | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0 New Product Standard LEDs - SMD | 0 | UV LEDs (Ultraviolet) | 3.5 mm x 3.5 mm | 40 mA | 5.8 V | 120 deg | - 40 C | + 60 C | SU CULBN2.VC | Reel | SU CULBN2.VC-AGAM-67-4F4G-30-R18 Q65113A4848 | ||||||||||||||||
0 | SU CULEP1.VC | Reel | SU CULEP1.VC-CACD-57-1-350-R18 Q65113A6916 | ||||||||||||||||||||||||
0 | SU CULCN1.VC | Reel | Q65113A3141 |