Sorry! You do not have access to this Online Service on account: {{appAccount.accountNumber}}
No Accounts FoundPlease choose from the following accounts that have access.
Sorry! You do not have access to this Online Service on account: {{selectedAccount.accountNumber}}
No Accounts FoundPlease choose from the following accounts that have access.
Laser Diodes are available for immediate shipping from TTI, an industry-leading electronics component distributor. TTI offers Laser Diodes from most major Laser Diode manufacturers including ams OSRAM, ROHM Semiconductor, Honeywell and more. Laser Di
...Part | Availability | Purchasing | RoHS/Lead | Output Power | Wavelength | Color | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: RLD65PZX3-00A Mfr: RLD65PZX3-00A ROHM Semiconductor Availability: 0 In Stock Laser Diodes 660NM RED SNGL MODE LASER | 0 In Stock | 12 mW | 650 nm | Red | 2.3 V | - 10 C | + 70 C | Tray | ||||
TTI: RLD65PZX3-00C Mfr: RLD65PZX3-00C ROHM Semiconductor Availability: 0 In Stock Not Recommended for New Designs Laser Diodes DIODE LASER 658NM 2.7V 55MA | 0 In Stock | Bulk |
RoHS Compliant
Hazardous material content for substances listed in the RoHS Directive are within the limits defined in EU Directive 2011/65/EC and relevant amendments.
RoHS Non-Compliant
Hazardous material content for substances listed in RoHS directive exceed the allowable limits defined in the EU Directive 2011/65/EC and relevant amendments.
RoHS Yes Per Exemption
The part number listed has an allowable exemption as defined in the EU Directive 2011/65/EC and relevant amendments,2002/525/EC
RoHS Compliance: In Transition
In Transition This means that our inventory of this part number is presently not RoHS Compliant, however, the manufacturer will be shipping RoHS: Compliant to TTI in the future. This occurs when the manufacturer has decided not to change their part number to indicate RoHS Compliance. Contact TTI to determine the date that the RoHS: Compliant version of this product will be available.
Call to Verify
The part number is still in transition or TTI needs to contact the factory for the current status. Call TTI for help at (877) 645-4884.
Pb Free
The Pb content of the termination material contains less than .1% by weight as referenced in JEDEC JESD97, paragraph 3.5 . Reference document is EU Commission Decision2002/525/EC, Annex II Notes- from ELV Directive2000/53/EC.
Contains Pb
The Pb content of the termination material contains > .1% Pb by weight as referenced in JEDEC JESD97, paragraph 3.5. Reference document is EU Commission Decision2002/525/EC, Annex II Notes- from ELV Directive2000/53/EC.
Call to Verify
The part number is still in transition or TTI needs to contact the factory for the current status. Call TTI for help at (877) 645-4884.