Part | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: MPRLS0001PG00001C Mfr: MPRLS0001PG00001C Honeywell Availability: 640 Board Mount Pressure Sensors MICROPRESSURE SENSOR BOARD MT | 640 | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | Bulk | ||||||
TTI: MPRLS02.5BG0000SA Mfr: MPRLS02.5BG0000SA Honeywell Availability: 10 Board Mount Pressure Sensors MICROPRESSURE | 10 | Gauge | 0 bar to 2.5 bar | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Each | |||||
160 | Gauge | 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 14 bit | - 40 C | + 85 C | MPR | Bulk | ||||||
TTI: MPRLS0025PA00001A Mfr: MPRLS0025PA00001A Honeywell Availability: On Order 2,116 Expected 30-Apr-24 Board Mount Pressure Sensors MICROPRESSURE SENSOR | On Order 2,116 Expected 30-Apr-24 | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbless | 13 bit | SMD-12 | - 40 C | + 85 C | MPR | Ammo Pack | 78454966287 | |||
TTI: MPRLS0030PA00001A Mfr: MPRLS0030PA00001A Honeywell / MICRO SWITCH Availability: 0 Board Mount Pressure Sensors MICROPRESSURE SENSOR | 0 | Ammo Pack | |||||||||||||||||
TTI: MPRLF0160MG0000SA Mfr: MPRLF0160MG0000SA Honeywell Availability: 0 Board Mount Pressure Sensors MICROPRESSURE BOARD MT SENSOR | 0 | Gauge | 0 bar to 160 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | Each | ||||||
TTI: MPRLS0030PG0000SA Mfr: MPRLS0030PG0000SA Honeywell Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Gauge | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Each | |||||
TTI: MPRLS0015PG00001A Mfr: MPRLS0015PG00001A Honeywell Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | 0 psi to 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Each | ||||||
TTI: MPRLS0015PA0000SA Mfr: MPRLS0015PA0000SA Honeywell Availability: 0 Board Mount Pressure Sensors MICROPRESSURE SENSOR | 0 | Absolute | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 13 bit | SMD-12 | - 40 C | + 85 C | MPR | Bulk | 78454966289 | |||
TTI: MPRLS0030PG00000A Mfr: MPRLS0030PG00000A Honeywell Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Gauge | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Each | |||||
TTI: MPRLF0001PGN001SC Mfr: MPRLF0001PGN001SC Honeywell Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | Each | ||||||
TTI: MPRLS0015PG0000SA Mfr: MPRLS0015PG0000SA Honeywell Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Gauge | 0 psi to 15 psi | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Each | |||||
TTI: MPRLS0025PA00002A Mfr: MPRLS0025PA00002A Honeywell / MICRO SWITCH Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | Each | ||||||
TTI: MPRLS0025PA0000SA Mfr: MPRLS0025PA0000SA Honeywell / MICRO SWITCH Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | Each | ||||||
TTI: MPRLS0001PG0000SC Mfr: MPRLS0001PG0000SC Honeywell / MICRO SWITCH Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | Each | ||||||
TTI: MPRLF0160MG00001A Mfr: MPRLF0160MG00001A Honeywell Availability: 0 Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0 | Each | |||||||||||||||||
0 | Gauge | 0 mm Hg to 300 mm Hg | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 24 bit | SMD-12 | - 40 C | + 85 C | MPR | ||||||
TTI: Not Assigned Mfr: MPRLS0001BA00001A Honeywell / MICRO SWITCH Availability: 0 Board Mount Pressure Sensors | 0 | Absolute | 0 bar to 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | |||||||
TTI: Not Assigned Mfr: MPRSL0001PG00001C Honeywell Availability: 0 New Product Board Mount Pressure Sensors Short Port, Fluorosilicone Gel, 0-1psi Gage, I2C output, Transfer Function C | 0 | MPR | Reel | ||||||||||||||||
TTI: Not Assigned Mfr: MPRSL0001PG0000SC Honeywell Availability: 0 New Product Board Mount Pressure Sensors Short Port, Fluorosilicone Gel, 0-1psi Gage, SPI output, Transfer Function C | 0 | MPR | Reel | ||||||||||||||||
0 | Gauge | 0 Pa to 6 kPa | SMD/SMT | SPI | 3.3 V | Dual Axial Barbless | 24 bit | - 40 C | + 85 C | MPR | Reel | ||||||||
0 | |||||||||||||||||||
TTI: Not Assigned Mfr: MPRLL0001PG0000SC Honeywell Availability: 0 New Product Board Mount Pressure Sensors Long Port, Fluorosilicone Gel, 0-1psi Gage, SPI output, Transfer Function C | 0 | MPR | Reel | ||||||||||||||||
TTI: Not Assigned Mfr: MPRLL0001PG00001C Honeywell Availability: 0 New Product Board Mount Pressure Sensors Long Port, Fluorosilicone Gel, 0-1psi Gage, I2C output, Transfer Function C | 0 | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
0 |