TTI is an authorized distributor for many Supercapacitor and Ultracapacitor manufacturers including Cornell Dubilier, Eaton, EPCOS / TDK, KEMET, and more. Supercapacitors and Ultracapacitors are available at TTI, please view our selection of products
...Part | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Capacitance | Voltage Rating DC | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Orientation | Length | Width | Height | Diameter | Life | Qualification | Packaging | Maximum DC Resistance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: DSM254Q018W075PB Mfr: DSM254Q018W075PB Cornell Dubilier - CDE Availability: 100 Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm | 100 | DSM | Supercapacitors | Wire | 250000 uF | 18 VDC | - 10 %, + 30 % | 3.879 Ohms | - 40 C | + 65 C | 42 mm | 7.5 mm | 24.5 mm | 1000 Hour | Bulk | ||||||
TTI: DSF407Q3R0 Mfr: DSF407Q3R0 Cornell Dubilier - CDE Availability: 50 Supercapacitors / Ultracapacitors 400F 3.0V 35*60 | 50 | DSF | Snap In | 400 F | 3 VDC | - 10 %, + 30 % | 3 mOhms | - 40 C | + 85 C | Vertical | 60 mm | 35 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: DSF106Q3R0 Mfr: DSF106Q3R0 Cornell Dubilier - CDE Availability: 1,400 300 Expected 28-Mar-28 Supercapacitors / Ultracapacitors 10F 3.0V 10*30 | 1,400 300 Expected 28-Mar-28 | DSF | Radial | 10 F | 3 VDC | - 10 %, + 30 % | 40 mOhms | - 40 C | + 85 C | Vertical | 32 mm | 10 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: DSM105Q030W075PB Mfr: DSM105Q030W075PB Cornell Dubilier - CDE Availability: 60 Supercapacitors / Ultracapacitors 30VDC 1F Tol -10%/+30% 54x30x22mm | 60 | DSM | Supercapacitors | Wire | 1 F | 30 VDC | - 10 %, + 30 % | 1.818 Ohms | - 40 C | + 65 C | 54 mm | 22 mm | 30 mm | 1000 Hour | Bulk | ||||||
TTI: DSM304Q030W075PB Mfr: DSM304Q030W075PB Cornell Dubilier - CDE Availability: On Order 96 Expected 26-Apr-24 Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm | On Order 96 Expected 26-Apr-24 | DSM | Supercapacitors | Wire | 300000 uF | 30 VDC | - 10 %, + 30 % | 1.515 Ohms | - 40 C | + 65 C | 44 mm | 18 mm | 27 mm | 1000 Hour | Bulk | ||||||
TTI: DSM154Q030W075PB Mfr: DSM154Q030W075PB Cornell Dubilier - CDE Availability: On Order 30 Expected 05-Aug-24 Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm | On Order 30 Expected 05-Aug-24 | DSM | Supercapacitors | Wire | 150000 uF | 30 VDC | - 10 %, + 30 % | 6.464 Ohms | - 40 C | + 65 C | 35 mm | 14.5 mm | 24.5 mm | 1000 Hour | Bulk | ||||||
TTI: EDS104Z5R5C Mfr: EDS104Z5R5C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 0.1F 5.5V 85C | 0 | EDS | Electric Double Layer Capacitors | Radial | 100000 uF | 5.5 VDC | - 20 %, + 80 % | 75 Ohms | - 25 C | + 85 C | Horizontal | 9.5 mm | 13.5 mm | 1000 Hour | Bulk | ||||||
TTI: DSF117Q3R0 Mfr: DSF117Q3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 110F 3.0V 10*60 | 0 | DSF | Radial | 110 F | 3 VDC | - 10 %, + 30 % | 10 mOhms | - 40 C | + 85 C | Vertical | 62 mm | 18 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: DSF305Q3R0 Mfr: DSF305Q3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 3F 3.0V 8*20 | 0 | DSF | Radial | 3 F | 3 VDC | - 10 %, + 30 % | 80 mOhms | - 40 C | + 85 C | Vertical | 21.5 mm | 8 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: EDS224Z3R6H Mfr: EDS224Z3R6H Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0 | EDS | Electric Double Layer Capacitors | Axial | 220000 uF | 3.6 VDC | - 20 %, + 80 % | 75 Ohms | - 25 C | + 85 C | Horizontal | 5.5 mm | 11.5 mm | 1000 Hour | Bulk | ||||||
TTI: EDS334Z5R5C Mfr: EDS334Z5R5C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 0.33F 5.5V 85C | 0 | EDS | Electric Double Layer Capacitors | Radial | 330000 uF | 5.5 VDC | - 20 %, + 80 % | 75 Ohms | - 25 C | + 85 C | Horizontal | 9.5 mm | 13.5 mm | 1000 Hour | Bulk | ||||||
TTI: DSF125M3R0 Mfr: DSF125M3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 1.2F, 3V, 6.3 x 15mm | 0 | DSF | Radial | 1.2 F | 3 VDC | 20 % | 700 mOhms | - 40 C | + 85 C | Vertical | 15 mm | 6.3 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: DSF106Q3R0C Mfr: DSF106Q3R0C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 3VDC 10F 10x25mm | 0 | DSF | Supercapacitors | Radial | 10 F | 3 VDC | - 10 %, + 30 % | 180 mOhms | - 40 C | + 85 C | Vertical | 25 mm | 10 mm | 1000 Hour | Bulk | ||||||
TTI: EDS684Z5R5C Mfr: EDS684Z5R5C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 0.68F 5.5V 85C | 0 | EDS | Electric Double Layer Capacitors | Radial | 680000 uF | 5.5 VDC | - 20 %, + 80 % | 50 Ohms | - 25 C | + 85 C | Horizontal | 9.5 mm | 21.5 mm | 1000 Hour | Bulk | ||||||
TTI: DSF355Q6R0JBF Mfr: DSF355Q6R0JBF Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 | 0 | DSF | Radial | 3.5 F | 6 VDC | - 10 %, + 30 % | 130 mOhms | - 40 C | + 85 C | Vertical | 21 mm | 11 mm | 28 mm | 1500 Hour, 500000 Cycle | Bulk | ||||||
TTI: Not Assigned Mfr: EDS224Z5R5C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 0.22F 5.5V 85C | 0 | EDS | Electric Double Layer Capacitors | Radial | 220000 uF | 5.5 VDC | - 20 %, + 80 % | 75 Ohms | - 25 C | + 85 C | Horizontal | 9.5 mm | 13.5 mm | 1000 Hour | Bulk | ||||||
TTI: Not Assigned Mfr: EDS105Z5R5C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 1F 5.5V 85C | 0 | EDS | Electric Double Layer Capacitors | Radial | 1 F | 5.5 VDC | - 20 %, + 80 % | 30 Ohms | - 25 C | + 85 C | Horizontal | 9.5 mm | 21.5 mm | 1000 Hour | Bulk | ||||||
TTI: Not Assigned Mfr: EDS474Z5R5C Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 0.47F 5.5V 85C | 0 | EDS | Electric Double Layer Capacitors | Radial | 470000 uF | 5.5 VDC | - 20 %, + 80 % | 50 Ohms | - 25 C | + 85 C | Horizontal | 9.5 mm | 21.5 mm | 1000 Hour | Bulk | ||||||
TTI: Not Assigned Mfr: EDS105Z3R6V Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 1F 3.6V 85C | 0 | EDS | Electric Double Layer Capacitors | Axial | 1 F | 3.6 VDC | - 20 %, + 80 % | 30 Ohms | - 25 C | + 85 C | Vertical | 5 mm | 19 mm | 1000 Hour | Bulk | ||||||
TTI: Not Assigned Mfr: DSF477Q3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 3VDC 470F Tol -10% to +30% | 0 | DSF | Snap In | 470 F | 3 VDC | - 10 %, + 30 % | 3 mOhms | - 40 C | + 85 C | Vertical | 60 mm | 35 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: Not Assigned Mfr: DSF256Q3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 25F 3.0V 16*25 | 0 | DSF | Radial | 25 F | 3 VDC | - 10 %, + 30 % | 25 mOhms | - 40 C | + 85 C | Vertical | 27 mm | 16 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: Not Assigned Mfr: DSF505Q3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 5F 3.0V 10*20 | 0 | DSF | Radial | 5 F | 3 VDC | - 10 %, + 30 % | 70 mOhms | - 40 C | + 85 C | Vertical | 22 mm | 10 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: Not Assigned Mfr: EDS105Z3R6H Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 1F 3.6V 85C | 0 | EDS | Electric Double Layer Capacitors | Axial | 1 F | 3.6 VDC | - 20 %, + 80 % | 30 Ohms | - 25 C | + 85 C | Horizontal | 6.5 mm | 19 mm | 1000 Hour | Bulk | ||||||
TTI: Not Assigned Mfr: DSF705Q3R0 Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 7F 3.0V 10*25 | 0 | DSF | Radial | 7 F | 3 VDC | - 10 %, + 30 % | 55 mOhms | - 40 C | + 85 C | Vertical | 27 mm | 10 mm | 1500 Hour, 500000 Cycle | Bulk | |||||||
TTI: Not Assigned Mfr: DSF505Q6R0JBG Cornell Dubilier - CDE Availability: 0 Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32 | 0 | DSF | Radial | 5 F | 6 VDC | - 10 %, + 30 % | 100 mOhms | - 40 C | + 85 C | Vertical | 21 mm | 11 mm | 33 mm | 1500 Hour, 500000 Cycle | Bulk |