Standard LEDs are surface mounted devices designed to be placed on a PCB to provide indication. They come in a variety of single colors, or are available as RGB LEDs. They are low power devices designed to be operated with very little current.
Part | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Product | Package / Case | Orientation | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Luminous Intensity | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: CSL0902VT1C Mfr: CSL0902VT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED RED AECQ-102 | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 35 mA | 2.1 V | 630 nm | 280 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0902VT(C) | ||||||||
TTI: CSL0903UT1 Mfr: CSL0903UT1 ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED RED 0603 HIGH BRIGHTNESS | 0 | Red LEDs | Top View | Red | 35 mA | 2.1 V | 620 nm | 1.2 cd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 100 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0903UT | ||||||||
TTI: CSL0901WT1C Mfr: CSL0901WT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED YELLOW GREEN AECQ-102 | 0 | Yellow LEDs | 0603 (1608 metric) | Top View | Yellow | 30 mA | 2.1 V | 587 nm | 280 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901WT(C) | ||||||||
TTI: CSL0903YT1C Mfr: CSL0903YT1C ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED YELLOW 0603 HIGH BRIGHTNES AECQ-102 | 0 | Yellow LEDs | Top View | Yellow | 35 mA | 2.1 V | 590 nm | 800 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0903YT(C) | ||||||||
TTI: CSL0902ET1C Mfr: CSL0902ET1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED GREEN AECQ-102 | 0 | Green LEDs | 0603 (1608 metric) | Top View | Green | 30 mA | 3.4 V | 527 nm | 1.2 cd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0902ET(C) | ||||||||
TTI: CSL0902UT1 Mfr: CSL0902UT1 ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED RED | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 35 mA | 2.1 V | 620 nm | 355 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 100 C | Colorless | Dome | Water Clear | Reel | CSL0902UT | ||||||||
TTI: CSL0902VT1 Mfr: CSL0902VT1 ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED RED 0603 HIGH BRIGHTNESS | 0 | Red LEDs | Top View | Red | 35 mA | 2.1 V | 630 nm | 280 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 100 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0902VT | ||||||||
TTI: CSL0903DT1C Mfr: CSL0903DT1C ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED ORANGE 0603 HIGH BRIGHTNES AECQ-102 | 0 | Orange LEDs | Top View | Orange | 35 mA | 2.1 V | 605 nm | 1.4 cd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0903DT(C) | ||||||||
TTI: CSL0902MT1C Mfr: CSL0902MT1C ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED YL/GN 0603 HIGH BRIGHTNESS AECQ-102 | 0 | Multi-Color LEDs | Top View | Yellow, Green | 35 mA | 2.1 V | 571 nm | 150 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0902MT(C) | ||||||||
TTI: CSL0901DT1C Mfr: CSL0901DT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED HIGH BRIGHTN ESS ORANGE AECQ-102 | 0 | Orange LEDs | 0603 (1608 metric) | Top View | Orange | 30 mA | 2.1 V | 605 nm | 400 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901DT(C) | ||||||||
TTI: CSL0902MT1 Mfr: CSL0902MT1 ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED YELLOW 0603 HIGH BRIGHTNES | 0 | Multi-Color LEDs | Top View | Yellow, Green | 35 mA | 2.1 V | 571 nm | 180 mcd | 1.6 mm | 1.2 mm | 0.8 mm | - 40 C | + 100 C | Colorless | Dome | Water Clear | Reel | CSL0902MT | |||||||||
TTI: CSL0902BT1 Mfr: CSL0902BT1 ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED BLUE | 0 | Blue LEDs | 0603 (1608 metric) | Top View | Blue | 3.3 V | 470 nm | 360 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 100 C | Colorless | Dome | Water Clear | Reel | CSL0902BT | |||||||||
TTI: CSL0902YT1C Mfr: CSL0902YT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED YELLOW AECQ-102 | 0 | Yellow LEDs | 0603 (1608 metric) | Top View | Yellow | 35 mA | 2.1 V | 590 nm | 560 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0902YT(C) | ||||||||
TTI: CSL0902UT1C Mfr: CSL0902UT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED RED AECQ-102 | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 35 mA | 2.1 V | 620 nm | 450 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0902UT(C) | ||||||||
TTI: CSL0902ET1 Mfr: CSL0902ET1 ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED GREEN 0603 HIGH BRIGHTNESS | 0 | Green LEDs | Top View | Green | 25 mA | 3.4 V | 527 nm | 1.1 cd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 100 C | Colorless | Dome | Water Clear | Reel | CSL0902ET | |||||||||
TTI: CSL0903DT1 Mfr: CSL0903DT1 ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED ORANGE 0603 HIGH BRIGHTNES | 0 | Orange LEDs | Top View | Orange | 35 mA | 2.1 V | 605 nm | 1.4 cd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 100 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0903DT | ||||||||
TTI: CSL0903UT1C Mfr: CSL0903UT1C ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED RED 0603 HIGH BR IGHTNESS AECQ-102 | 0 | Red LEDs | Top View | Red | 35 mA | 2.1 V | 620 nm | 1.2 cd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0903UT(C) | ||||||||
TTI: CSL0901PT1C Mfr: CSL0901PT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED HIGH BRIGHTN ESS GREEN AECQ-102 | 0 | Green LEDs | 0603 (1608 metric) | Top View | Green | 30 mA | 2.1 V | 560 nm | 25 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901PT(C) | ||||||||
TTI: CSL0903VT1C Mfr: CSL0903VT1C ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED RED 0603 HIGH BR IGHTNESS AECQ-102 | 0 | Red LEDs | Top View | Red | 35 mA | 2.1 V | 630 nm | 280 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | 1.14 mm x 0.75 mm | Dome | Water Clear | Reel | CSL0903VT(C) | ||||||||
TTI: CSL0902DT1C Mfr: CSL0902DT1C ROHM Semiconductor Availability: 0 Standard LEDs - SMD LED ORANGE 0603 HIGH BRIGHTNES AECQ-102 | 0 | Orange LEDs | Top View | Orange | 35 mA | 2.1 V | 605 nm | 710 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0902DT(C) | |||||||||
TTI: CSL0901MT1C Mfr: CSL0901MT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED YELLOW GREEN AECQ-102 | 0 | Multi-Color LEDs | 0603 (1608 metric) | Top View | Yellow-Green | 30 mA | 2.1 V | 571 nm | 120 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901MT(C) | ||||||||
TTI: CSL0901UT1C Mfr: CSL0901UT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED HIGH BRIGHTN ESS RED AECQ-102 | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 30 mA | 2.1 V | 620 nm | 280 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901UT(C) | ||||||||
TTI: CSL0901BT1C Mfr: CSL0901BT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED HIGH BRIGHTN ESS BLUE AECQ-102 | 0 | Blue LEDs | 0603 (1608 metric) | Top View | Blue | 20 mA | 2.9 V | 470 nm | 56 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901BT(C) | ||||||||
TTI: CSL0901YT1C Mfr: CSL0901YT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED YELLOW GREEN AECQ-102 | 0 | Yellow LEDs | 0603 (1608 metric) | Top View | Yellow | 30 mA | 2.1 V | 590 nm | 320 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0901YT(C) | ||||||||
TTI: CSL0902BT1C Mfr: CSL0902BT1C ROHM Semiconductor Availability: 0 New Product Standard LEDs - SMD SMD LED BLUE AECQ-102 | 0 | Blue LEDs | 0603 (1608 metric) | Top View | Blue | 30 mA | 3.3 V | 470 nm | 360 mcd | 1.6 mm | 1.24 mm | 0.8 mm | - 40 C | + 110 C | Colorless | Dome | Water Clear | Reel | CSL0902BT(C) |