Part | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,000 | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 39 A | 24 mOhms | - 20 V, + 20 V | 3 V | 23 nC | - 55 C | + 175 C | 66 W | Enhancement | Reel | 934661894115 | |||||
3,000 | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 60 V | 25 A | 61 mOhms | - 20 V, + 20 V | 3 V | 20 nC | - 55 C | + 175 C | 66 W | Enhancement | Reel | 934661185115 | |||||
1,500 | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 30 V | 45 A | 19 mOhms | - 20 V, + 20 V | 3 V | 23 nC | - 55 C | + 175 C | 66 W | Enhancement | Reel | 934661579115 | |||||
3,000 | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 64 A | 14 mOhms | - 20 V, + 20 V | 3 V | 42.7 nC | - 55 C | + 175 C | 110 W | Enhancement | Reel | 934661181115 | |||||
3,000 | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 30 V | 80 A | 10 mOhms | - 20 V, + 20 V | 3 V | 42.5 nC | - 55 C | + 175 C | 110 W | Enhancement | Reel | 934661707115 | |||||
27,000 | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 60 V | 30 A | 33 mOhms | - 20 V, + 20 V | 3 V | 46 nC | - 55 C | + 175 C | 110 W | Enhancement | Reel | 934661182115 |