Part | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Outputs | Output Current | Input Voltage, Min | Input Voltage, Max | Topology | Operating Frequency | Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Features | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: BD8379EFV-ME2 Mfr: BD8379EFV-ME2 ROHM Semiconductor Availability: 0 LED Lighting Drivers 12ch LED Drvr IC 3-5.5V; HTSSOP-B20 | 0 | SMD/SMT | HTSSOP-B-20 | 12 Output | 50 mA | 3 V | 5.5 V | 1.25 MHz | 35 V | - 40 C | + 105 C | AEC-Q100 | Reel | 3 Wire Serial Interface | BD8379EFV-M | ||||
0 | SMD/SMT | SSOP-20 | 12 Output | 50 mA | 3 V | 5.5 V | Boost | 1.25 MHz | 35 V | - 40 C | + 105 C | Tube | BD8379FV-ME2 | ||||||
TTI: BD8379FV-ME2 Mfr: BD8379FV-ME2 ROHM Semiconductor Availability: 0 Not Recommended for New Designs LED Lighting Drivers 12ch LED Drvr IC 3-5.5V; SSOP-B20 | 0 | SMD/SMT | SSOP-B-20 | 12 Output | 50 mA | 3 V | 5.5 V | 1.25 MHz | - 40 C | + 105 C | Reel | 3 Wire Serial Interface | BD8379FV-M |