Part | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 | Accessories | Cap | RJ45 | 1x1 | Panel Mount | Straight | IP67 | - 40 C | + 85 C | Nickel | - | - | Each | |||||||||||
0 | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 72 VDC | - 40 C | + 85 C | Nickel | - | User Selectable | Each | |||||
0 | Couplers | Circular | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | - 40 C | + 85 C | Black | - | User Selectable | Each | |||||||
0 | Accessories | Cap | RJ45 | 1x1 | Panel Mount | Straight | IP67 | - 40 C | + 85 C | Black | - | - | Each |