Part | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,500 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | ||||||
99,650 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1600 pF | - 55 C | + 85 C | Bulk | |||||||
11,700 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1900 pF | - 55 C | + 85 C | Bulk | |||||||
22,300 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1000 pF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A | ||||||
157,700 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
14,700 10,100 Expected 01-Jul-24 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk | |||||||
7,100 | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 14 mm | 1 kA | 6 J | 6000 pF | - 55 C | + 85 C | Bulk | |||||||
40,800 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1000 pF | - 55 C | + 85 C | Bulk | |||||||
TTI: ERZ-V20D431 Mfr: ERZ-V20D431 Panasonic Availability: 33,940 Varistors NEW SMALLER VERSION 667-ERZ-E14A431 | 33,940 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 303 J | 1000 pF | - 40 C | + 85 C | Bulk | ||||||
24,000 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | ||||||
TTI: V2F105A150Y2EDP Mfr: V2F105A150Y2EDP KYOCERA AVX Availability: 175,000 Varistors 4VAC 5.6VDC 0.1J 800pF 8.5 V 18V | 175,000 | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | ||||||
300 4,900 On Order | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 110 V | 175 V | 14 mm | 1.5 kA | 20 J | 2000 pF | - 55 C | + 85 C | Bulk | |||||||
2,700 24,000 On Order | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | |||||||
TTI: VC120614D300DP Mfr: VC120614D300DP KYOCERA AVX Availability: 43,000 100,000 On Order Varistors 10VAC 14VDC 0.4J 1050pF 18.5 V 32V | 43,000 100,000 On Order | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | Reel | ||||||
TTI: VC121048H101DP Mfr: VC121048H101DP KYOCERA AVX Availability: 237,000 Varistors 34VAC 48VDC 1.2J 500pF 62 V 100V | 237,000 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | ||||||
TTI: B72214S2301K101 Mfr: B72214S2301K101 EPCOS / TDK Availability: 64,800 Varistors 300VAC 10% 14mm AdvanceD | 64,800 | B722xxS2 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | S14K300E2 | |||||
11,125 16,250 On Order | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 960 V | 1.41 kV | 20 mm | 6.5 kA | 220 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
37,600 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | ||||||
740,000 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 38 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||||
TTI: VC080505C150DP Mfr: VC080505C150DP KYOCERA AVX Availability: 106,000 74,000 Expected 26-Jun-24 Varistors 4VAC 5.6VDC 0.3J 3000pF 8.5 V 18V | 106,000 74,000 Expected 26-Jun-24 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3000 pF | - 55 C | + 125 C | Reel | ||||||
14,800 30,000 On Order | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | |||||||
6,350 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1600 pF | - 55 C | + 85 C | Bulk | |||||||
TTI: ERZ-V07D470 Mfr: ERZ-V07D470 Panasonic Availability: 81,600 400 Expected 10-May-24 Varistors 30V 2.5A CLAMP | 81,600 400 Expected 10-May-24 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 2.8 J | 1550 pF | - 40 C | + 85 C | Bulk | ||||||
22,500 | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 107 V | 7 mm | 700 A | 2.3 J | 700 pF | - 55 C | + 85 C | Bulk | |||||||
TTI: ERZ-V10D560 Mfr: ERZ-V10D560 Panasonic Availability: 800 1,000 Expected 08-May-24 Varistors 35V 5A CLAMP | 800 1,000 Expected 08-May-24 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 8.1 J | 3750 pF | - 40 C | + 85 C | Bulk |