Part | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: APV0606181M016R Mfr: APV0606181M016R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=54mOhms 20% | 1,000 | 180 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 54 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
TTI: APV0606470M016R Mfr: APV0606470M016R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=36mOhms | 1,000 | 47 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
TTI: APZ0606101M025R Mfr: APZ0606101M025R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=50mOhms 20% | 1,000 | 100 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 50 mOhms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APZ0606680M035R Mfr: APZ0606680M035R KYOCERA AVX Availability: 2,000 New Product Aluminum Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=45mOhms | 2,000 | 68 uF | 35 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 45 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APZ0609470M035R Mfr: APZ0609470M035R KYOCERA AVX Availability: 800 New Product Aluminum Organic Polymer Capacitors 35V 47uF 2000Hrs 20% ESR=50mOhms | 800 | 47 uF | 35 VDC | SMD/SMT | 11.5 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 50 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | APZ | Reel | |||||
TTI: APZ0811221M035R Mfr: APZ0811221M035R KYOCERA AVX Availability: 500 New Product Aluminum Organic Polymer Capacitors 35V 220uF 2000Hours ESR=30mOhms 20% | 500 | 220 uF | 35 VDC | SMD/SMT | 11.5 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Can | APZ | Reel | |||||
TTI: APZ1012471M035R Mfr: APZ1012471M035R KYOCERA AVX Availability: 500 New Product Aluminum Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20% | 500 | 470 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | APZ | Reel | |||||
TTI: APZ0606220M025R Mfr: APZ0606220M025R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=80mOhms | 1,000 | 22 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 80 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APV0606101M016R Mfr: APV0606101M016R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=27mOhms 20% | 1,000 | 100 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
TTI: APZ0606330M050R Mfr: APZ0606330M050R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms | 1,000 | 33 uF | 50 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 80 mOhms | 850 mA | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APV0606221M010R Mfr: APV0606221M010R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 10V 220uF 2000Hours ESR=27mOhms 20% | 1,000 | 220 uF | 10 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
TTI: APV1012681M025R Mfr: APV1012681M025R KYOCERA AVX Availability: 500 New Product Aluminum Organic Polymer Capacitors 25V 680uF 2000Hours ESR=19mOhms 20% | 500 | 680 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 19 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | APV | Reel | |||||
TTI: APZ1012221M050R Mfr: APZ1012221M050R KYOCERA AVX Availability: 500 New Product Aluminum Organic Polymer Capacitors 50V 220uF 2000Hours ESR=30mOhms 20% | 500 | 220 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 2.3 A | - 55 C | + 105 C | 10 mm | Can | APZ | Reel | |||||
TTI: APZ0606221M006R Mfr: APZ0606221M006R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 6.3V 220uF 2000Hours ESR=20mOhms 20% | 1,000 | 220 uF | 6.3 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APZ0609181M016R Mfr: APZ0609181M016R KYOCERA AVX Availability: 800 New Product Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=25mOhms 20% | 800 | 180 uF | 16 VDC | SMD/SMT | 9.3 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 25 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APA1010102M010R Mfr: APA1010102M010R KYOCERA AVX Availability: 2,000 Aluminum Organic Polymer Capacitors 1000UF 10V ESR=20 | 2,000 | 1000 uF | 10 VDC | SMD/SMT | 10.3 mm | 10.3 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 20 mOhms | 4.25 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel | |||
TTI: APZ0606220M063R Mfr: APZ0606220M063R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 63V 22uF 2000Hrs 20% ESR=80mOhms | 1,000 | 22 uF | 63 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 80 mOhms | 450 mA | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APV0606101M025R Mfr: APV0606101M025R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=27mOhms 20% | 1,000 | 100 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
TTI: APZ0606121M010R Mfr: APZ0606121M010R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 10V 120uF 2000Hours ESR=30mOhms 20% | 1,000 | 120 uF | 10 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
TTI: APA0812681M010R Mfr: APA0812681M010R KYOCERA AVX Availability: 1,600 Aluminum Organic Polymer Capacitors 680UF 10V ESR=25 | 1,600 | 680 uF | 10 VDC | SMD/SMT | 8.3 mm | 8.3 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 25 mOhms | 4.15 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
TTI: APA0609680M035R Mfr: APA0609680M035R KYOCERA AVX Availability: 1,600 Aluminum Organic Polymer Capacitors 35V 68uF 0609 20% ESR=60mOhms 5K Hrs | 1,600 | 68 uF | 35 VDC | SMD/SMT | 9.3 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 60 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | APA | Reel | |||||
TTI: APA0812221M025R Mfr: APA0812221M025R KYOCERA AVX Availability: 1,600 Aluminum Organic Polymer Capacitors 220UF 25V ESR=30 | 1,600 | 220 uF | 25 VDC | SMD/SMT | 8.3 mm | 8.3 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 30 mOhms | 3.9 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
TTI: APA0606101M006R Mfr: APA0606101M006R KYOCERA AVX Availability: 4,000 Aluminum Organic Polymer Capacitors 100UF 6.3V ESR=22 | 4,000 | 100 uF | 6.3 VDC | SMD/SMT | 6.6 mm | 6.6 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 22 mOhms | 2.4 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APA | Reel | |||
TTI: APA0812561M016R Mfr: APA0812561M016R KYOCERA AVX Availability: 1,200 Aluminum Organic Polymer Capacitors 560UF 16V ESR=20 | 1,200 | 560 uF | 16 VDC | SMD/SMT | 8.3 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 20 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | APA | Reel | |||||
TTI: APV0606331M002R Mfr: APV0606331M002R KYOCERA AVX Availability: 1,000 New Product Aluminum Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=18mOhms 20% | 1,000 | 330 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 18 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel |