DG9424E - Vishay - Analog Switch ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9424EDN-T1-GE4 TTI: DG9424EDN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs QFN-16 SWITCH MONO QUAD SPST | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | +/- 3 V | +/- 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG9424E | Reel |