SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUD40N08-16-E3 TTI: SUD40N08-16-E3 Vishay / Siliconix Availability: 10,000In StockMOSFETs 80V 40A 100W | 10,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 80 V | 40 A | 16 mOhms | - 20 V, 20 V | 2 V | 42 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
3,000In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | - 12 V, 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U26 | |||||
Mfr: SI7465DP-T1-GE3 TTI: SI7465DP-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | - 20 V, 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7465DP-GE3 | |||
Mfr: SI2333CDS-T1-E3 TTI: SI2333CDS-T1-E3 Vishay Semiconductors Availability: 12,000In StockMOSFETs 12V 5.1A 2.5W 35mohm @ 4.5V | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 7.1 A | 35 mOhms | - 8 V, 8 V | 400 mV | 15 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2333CDS-T1-BE3 SI2333CDS-E3 | |||
Mfr: IRF644SPBF TTI: IRF644SPBF Vishay Semiconductors Availability: 1,100In StockMOSFETs N-Chan 250V 14 Amp | 1,100In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 14 A | 280 mOhms | - 20 V, 20 V | 2 V | 68 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFR220TRPBF TTI: IRFR220TRPBF Vishay Semiconductors Availability: 6,000In StockMOSFETs N-Chan 200V 4.8 Amp | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 4.8 A | 800 mOhms | - 20 V, 20 V | 2 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SI7615DN-T1-GE3 TTI: SI7615DN-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs RECOMMENDED ALT SI76 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 3.1 mOhms | - 12 V, 12 V | 1.5 V | 183 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7615DN-GE3 | |||
Mfr: SIA416DJ-T1-GE3 TTI: SIA416DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 100 V | 11.3 A | 68 mOhms | - 20 V, 20 V | 1.6 V | 10 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI3437DV-T1-E3 TTI: SI3437DV-T1-E3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -150V Vds 20V Vgs TSOP-6 | 9,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | - 20 V, 20 V | 2 V | 12.2 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-E3 | |||
Mfr: IRFR1N60ATRPBF-BE3 TTI: IRFR1N60ATRPBF-BE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO252 600V 1.4A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | - 30 V, 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF | ||||
Mfr: SI1317DL-T1-BE3 TTI: SI1317DL-T1-BE3 Vishay / Siliconix Availability: 210,000In StockMOSFETs SOT323 P-CH 20V 1.4A | 210,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | - 8 V, 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-GE3 | |||
Mfr: SIRA32DP-T1-RE3 TTI: SIRA32DP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 1 mOhms | - 12 V, 16 V | 2.2 V | 55 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
3,000In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5.5 A, 7.8 A | 20 mOhms, 45 mOhms | - 20 V, 20 V | 2.2 V | 5 nC, 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: IRFR014TRLPBF-BE3 TTI: IRFR014TRLPBF-BE3 Vishay / Siliconix Availability: 93,000In StockMOSFETs TO252 N-CH 60V 7.7A | 93,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | - 20 V, 20 V | 4 V | 11 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR014TRLPBF | ||||
Mfr: SUM70030E-GE3 TTI: SUM70030E-GE3 Vishay Semiconductors Availability: 1,600In StockMOSFETs 100V Vds; 20V Vgs TO-263 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 150 A | 2.88 mOhms | - 20 V, 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SISHA14DN-T1-GE3 TTI: SISHA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAK1212 N-CH 30V 19.7A | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 5.1 mOhms | - 16 V, 20 V | 1.1 V | 19.4 nC | - 55 C | + 150 C | 26.5 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR4604LDP-T1-GE3 TTI: SIR4604LDP-T1-GE3 Vishay Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 15.6A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 51 A | 8.9 mOhms | - 20 V, 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 41.6 W | Enhancement | ||||||
6,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4.2 A | 53 mOhms | - 12 V, 12 V | 1.2 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
Mfr: XP4024GEMT TTI: XP4024GEMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 26.1 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.5 mOhms | - 20 V, 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 78 A | 3.1 mOhms | - 20 V, 20 V | 2.3 V | 25 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||||
Mfr: SIHD5N80AE-GE3 TTI: SIHD5N80AE-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs DPAK 800V 4.4A E SERIES | 6,000In Stock | Si | SMD/SMT | TO-252-4 | N-Channel | 1 Channel | 800 V | 4.4 A | 1.35 Ohms | - 30 V, 30 V | 4 V | 11 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIS476DN-T1-GE3 TTI: SIS476DN-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.05 mOhms | - 16 V, 20 V | 1 V | 77 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS476DN-GE3 | |||
Mfr: SIB441EDK-T1-GE3 TTI: SIB441EDK-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-75 | 6,000In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 12 V | 9 A | 21 mOhms | - 8 V, 8 V | 900 mV | 33 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: XP3NA7R2MT TTI: XP3NA7R2MT YAGEO XSemi Availability: 9,000In StockMOSFETs N-CH 30V 20.4 A PMPAK-5x6 | 9,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 43.5 A | 7.2 mOhms | - 20 V, 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 15.5 A | 7 mOhms | - 25 V, 25 V | 2 V | 33 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel |