SMD - RN1903 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1903(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | 50 V | 100 mA | 200 mW | RN1903 | Reel | |||||||
0In Stock | Dual | NPN | 22 kOhms | SMD/SMT | ES-6 | 70 | 50 V | 100 mW | - 55 C | + 150 C | RN1903 | Reel |