SMD - 2SA1514K - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1514KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1514K | Reel | ||||
Mfr: 2SA1514KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 120V 50MA | 0In Stock | Si | SMD/SMT | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1514K | Reel |