• Transistors
  • Bipolar Transistors - BJT

SMD - 2PB710ASL - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2PB710ASL,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
50 V
60 V
5 V
600 mV
250 mW
140 MHz
- 55 C
+ 150 C
2PB710ASL
Reel
934062304235