SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4420D,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 4 A | 20 V | 20 V | 5 V | 300 mV | 2.5 W | 100 MHz | - 65 C | + 150 C | Reel | 934058273115 | ||||
Mfr: UMT4401U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 200 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMT4401U3HZG | |||||
Mfr: 2SD2351U3T106W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 200 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2SAR375P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 160 mV | 500 mW | 280 MHz | + 150 C | Reel | ||||||
Mfr: 2SA1579U3T106S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCRC41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCRC41CT116S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -120V, -50mA H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: BC51-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065816115 | ||||
Mfr: PBSS5250PASX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667656115 | ||||
Mfr: BC52PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-1061D | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669144115 | ||||
0In Stock | Si | SMD/SMT | CFP15B-3 | PNP | Single | 5 A | 100 V | 6 V | 1.2 V | 2.2 W | 105 MHz | - 55 C | + 175 C | Reel | 934667399139 934670000000 | ||||||
0In Stock | Si | SMD/SMT | CFP15B-3 | PNP | Single | 5 A | 100 V | 6 V | 1.2 V | 2.2 W | 105 MHz | - 55 C | + 175 C | Reel | 934667398139 934670000000 | ||||||
Mfr: BC53-10PAST-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 934667934115 | ||||
Mfr: PBSS5250PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667657115 | ||||
Mfr: 2SAR513P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | 2SxR | Reel | 2SAR513P5 | |||||
Mfr: 2SA1313-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | 2SA1313 | Reel | ||||
Mfr: PBSS5320X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 20 V | 20 V | 5 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934057106135 | ||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 1 W | 320 MHz | + 150 C | 2SB1710 | Reel | 2SB1710 | ||||||
Mfr: 2SC4738-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Bipolar Transistor, 50 V, 0.15 A, SOT-416(SSM) AEC-Q101 | 0In Stock | Si | SMD/SMT | SSM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 120 mW | 80 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: PBSS5320T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 20 V | 20 V | 5 V | 300 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934056855215 | ||||
Mfr: 2SA1036KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1036K | Reel | ||||||
Mfr: 2SA1514KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1514K | Reel | |||||
Mfr: 2SC3906KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC3906K | Reel | |||||
Mfr: PMBT3946YPN,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT363-6 | NPN, PNP | Dual | 200 mA | 40 V | 60 V, 40 V | 6 V | 120 mV, 165 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061453125 | ||||
Mfr: BSS63AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 V | 110 V | 6 V | 500 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BSS63AHZG |