SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PC4617QMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934065897315 | |||
0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | Reel | ||||||||
Mfr: HN1B04FE-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 150 mA | 50 V | 60 V, 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1B04 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | |||||||
Mfr: 2SA2088U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -60V VCEO -0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 500 mV | 200 mW | 400 MHz | + 150 C | Reel | 2SA2088U3 | |||||
Mfr: BC857BMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065889315 | ||||
Mfr: 2SC3265-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SC3265 | Reel | ||||
Mfr: 2SC4738-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz | 0In Stock | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4738 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | 2SCR522EB | Reel | 2SCR522EB | |||||
Mfr: 2SAR574D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SAR574D3FRA | |||||
Mfr: 2SAR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -10V -30A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | 2SARx | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | EMX52 | |||||||
Mfr: 2SCR502EBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502EB | |||||
Mfr: PMBT3904YSRH TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 40 V | 60 V | 6 V | 120 mV | 350 mW | 300 MHz | - 55 C | + 150 C | 934668253125 | ||||||
Mfr: 2PB710ASL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 140 MHz | - 55 C | + 150 C | 2PB710ASL | Reel | 934062304235 | |||
Mfr: 2SA2029HZGT2LQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SAR522M | Reel | 2SAR522M | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | EMT51 | |||||||
Mfr: BCP52-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917310135 | ||||
Mfr: 2SD2444KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT DVR NPN 15V 1A | 0In Stock | Si | SMD/SMT | TSMT-3 | NPN | Single | 1 A | 15 V | 15 V | 6 V | 300 mV | 200 mW | 200 MHz | + 150 C | 2SD2444K | Reel | |||||
Mfr: 2SAR502U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | AEC-Q101 | Reel | 2SAR502U3HZG | |||||
Mfr: PBSS5560PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 5 A | 60 V | 60 V | 7 V | 280 mV | 2.1 W | 90 MHz | - 55 C | + 150 C | Reel | 934063497115 | ||||
Mfr: SST3906HZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.2A -40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 350 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | SST3906HZG | |||||
0In Stock | Si | SMD/SMT | DFN-1010D-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 280 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934069069147 | ||||
Mfr: PBSS4330X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934669981135 |