SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ23C5V1-E3-18 TTI: AZ23C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.3W 5% CA | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: MMSZ4691-E3-18 TTI: MMSZ4691-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4691 | |||||
Mfr: PTZTFTE2516B TTI: PTZTFTE2516B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 16V | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF16B | |||||
Mfr: BZT52C12-E3-18 TTI: BZT52C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.41W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 24 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: MMSZ4689-E3-18 TTI: MMSZ4689-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689 | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-346-3 | 200 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: EDZVT2R2.2B TTI: EDZVT2R2.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER EMD2M .15W 2.2V | 0In Stock | 2.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | EDZV2.2B | ||||
0In Stock | 36 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | |||||||
Mfr: PTZTFTE257.5B TTI: PTZTFTE257.5B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER PSM 1W 7.5V | 0In Stock | 7.5 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 4 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF7.5B | |||||
0In Stock | 6.2 V | SMD/SMT | US2H-2 | 1.2 W | 10 uA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: TZMC3V0-M-18 TTI: TZMC3V0-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 4 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: PTZTFTE254.3B TTI: PTZTFTE254.3B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 4.3V | 0In Stock | 4.3 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF4.3B | |||||
Mfr: XCEZ11V,L3XHF TTI: XCEZ11V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 11V 300MW | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
Mfr: ZGL41-180A-E3/96 TTI: ZGL41-180A-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 1.0W 5% | 0In Stock | 180 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 1 uA | 900 Ohms | - 55 C | + 150 C | Single | 2.1 mA | Reel | ZGL41 | ||||
Mfr: GLL4735A-E3/96 TTI: GLL4735A-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.0W 5% | 0In Stock | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 50 uA | 2 Ohms | + 150 C | Single | 41 mA | Reel | ||||||
Mfr: PTV20B-M3/84A TTI: PTV20B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 20volt | 0In Stock | 21.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 10 uA | 14 Ohms | + 150 C | Single | Reel | PTV-B | |||||||
Mfr: XCEZ8V2,L3XHF TTI: XCEZ8V2,L3XHF Toshiba Availability: 0In StockZener Diodes 8.2 V ZENER DIODE, SOD-523(ESC | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: EDZVT2R33B TTI: EDZVT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 32.97V 150mW | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 250 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 33B | EDZV33B | |||||
0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 6.2 V | SMD/SMT | SOT-323-3 | 150 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |