SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBZTBR127B TTI: PBZTBR127B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 21V, DO-214AA(SMB), Zener Diode | 0In Stock | 27 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: PBZTBR14.3B TTI: PBZTBR14.3B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 4.3 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: MMSZ4682-G3-18 TTI: MMSZ4682-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4682-G | MMSZ4682-V-G-18 | ||||
Mfr: GDZ5V1B-E3-08 TTI: GDZ5V1B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1Volt 0.2 Watt 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: SML4749A-E3/61 TTI: SML4749A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.0W 5% | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | ||||
Mfr: TZMC27-M-18 TTI: TZMC27-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 27 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: SML4762A-E3/61 TTI: SML4762A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | ||||
Mfr: SML4759A-E3/5A TTI: SML4759A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 62 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | ||||
Mfr: TLZ27B-GS08 TTI: TLZ27B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 45 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC39-M-08 TTI: TZMC39-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 39 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: SML4754A-E3/61 TTI: SML4754A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: MMSZ4709-E3-08 TTI: MMSZ4709-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4709 | |||||
Mfr: BZG04-160-M3-08 TTI: BZG04-160-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 200 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: TZMC22-M-18 TTI: TZMC22-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 22 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC3V9-M-08 TTI: TZMC3V9-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.9 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: BZG03B91-HM3-08 TTI: BZG03B91-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 91 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: BZG04-47-M3-08 TTI: BZG04-47-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: SML4758A-E3/61 TTI: SML4758A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 56V | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 150 C | Single | 4.5 mA | Reel | SML47 | ||||
Mfr: ZM4754A-GS08 TTI: ZM4754A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 5% | 0In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 175 C | Single | 6.5 mA | Reel | |||||
Mfr: SML4745-E3/61 TTI: SML4745-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1.0W 10% | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | ||||
Mfr: BZG04-200-M3-08 TTI: BZG04-200-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 240 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: BZG05C6V8-HM3-18 TTI: BZG05C6V8-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 6.8 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 3.5 Ohms | + 150 C | Single | 35 mA | Reel | BZG05C-M | ||||||
Mfr: PTZTFTE2510B TTI: PTZTFTE2510B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 10V | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF10B | |||||
Mfr: PTZTFTE2515B TTI: PTZTFTE2515B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF15B | |||||
Mfr: PTZTFTE2527B TTI: PTZTFTE2527B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF27B |