1N5392 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5392-E3/54 TTI: 1N5392-E3/54 Vishay Semiconductors Availability: 16,500In StockRectifiers 1.5 Amp 100 Volt | 16,500In Stock | Through Hole | DO-204AL | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5392 | Reel | 1N5392-E3/73 | |||
Mfr: 1N5392-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 100 Volt | 0In Stock | Through Hole | DO-204AL | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5392 | Ammo Pack | 1N5392-E3/54 |