XTM-18 - Eaton - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XTM-18R0626-R
TTI: XTM-18R0626-R
Eaton Electronics
Availability:

10In Stock

Supercapacitors / Ultracapacitors 61.7F 18V

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
61.7 F
18 VDC
Screw
236 mm
45.8 mm
1500 Hour, 500000 Cycle
22 mOhms
- 5 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
77.5 mm
XTM-18
Bulk