SMD - Power Management ICs
2,777 ResultsCategories of Power Management ICs
- AC/DC Converters (70)
- Battery Management (57)
- Current & Power Monitors & Regulators (6)
- Galvanically Isolated Gate Drivers (3)
- Gate Drivers (240)
- Hot Swap Voltage Controllers (29)
- LDO Voltage Controllers (61)
- LDO Voltage Regulators (1,187)
- Linear Voltage Regulators (7)
- Motor / Motion / Ignition Controllers & Drivers (389)
- Optically Isolated Gate Drivers (129)
- Power Factor Correction - PFC (15)
- Supervisory Circuits (238)
- Switching Controllers (30)
- Voltage References (7)
- Voltage Regulators - Switching Regulators (308)
- Wireless Charging ICs (1)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BU15TD3WG-TR TTI: BU15TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 1.5V | 0In Stock | SMD/SMT | SSOP-5 | 1.5 V | BU15TD3WG | |||
Mfr: BD433M5WFP2-CZE2 TTI: BD433M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-5 | 3.3 V | BD433M5WFP2-C | |||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450S2FP3-C | |||
Mfr: BD50GA5VEFJ-ME2 TTI: BD50GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD18HC5VEFJ-ME2 TTI: BD18HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 1.8V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD30GA3VEFJ-ME2 TTI: BD30GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300MA 3V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD433M2FP3-CE2 TTI: BD433M2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433M2FP3-C | |||
Mfr: BD12KA5FP-E2 TTI: BD12KA5FP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators LDO REG 1.2V 0.5A 3PIN | 0In Stock | SMD/SMT | TO-252-3 | 1.2 V | BD12KA5FP | |||
Mfr: BD450M2WFP3-CE2 TTI: BD450M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450M2WFP3-C | |||
Mfr: TLP5814H(D4TP4,E TTI: TLP5814H(D4TP4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | SMD/SMT | SO-8L | |||||
Mfr: BD25GA5VEFJ-ME2 TTI: BD25GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 2.5V FIXED | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD33IA5VEFJ-ME2 TTI: BD33IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD00HA3VEFJ-ME2 TTI: BD00HA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD25GA3VEFJ-ME2 TTI: BD25GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 2.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD433M2WFP3-CE2 TTI: BD433M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433M2WFP3-C | |||
Mfr: BD433U2WEFJ-CE2 TTI: BD433U2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433U2WEFJ-C | |||
Mfr: BD00GA3VEFJ-ME2 TTI: BD00GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.5 V to 13 V | ||||
Mfr: BD450M5WFP2-CZE2 TTI: BD450M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5.0Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-5 | 5 V | BD450M5WFP2-C | |||
Mfr: BD433M5FP2-CZE2 TTI: BD433M5FP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3-V LDO Reg OCP, TSP 38uA Typ | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | BD433M5FP2-C | |||
Mfr: BU33TD3WG-TR TTI: BU33TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 3.3V | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BU33TD3WG | |||
0In Stock | SMD/SMT | SOIC-8 | ||||||
0In Stock | SMD/SMT | SOIC-8 | ||||||
Mfr: IXDN614SITR TTI: IXDN614SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 14-Ampere Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | |||||
Mfr: ITV5432L4030WR TTI: ITV5432L4030WR Littelfuse Availability: 0In StockBattery Management ITV 5.4*3.2MM 40V 30A | 0In Stock | SMD/SMT | ||||||
Mfr: ITV5432L3030WR TTI: ITV5432L3030WR Littelfuse Availability: 0In StockBattery Management ITV 5.4*3.2MM 30V 30A | 0In Stock | SMD/SMT |