SMD - Power Management ICs
2,777 ResultsCategories of Power Management ICs
- AC/DC Converters (70)
- Battery Management (57)
- Current & Power Monitors & Regulators (6)
- Galvanically Isolated Gate Drivers (3)
- Gate Drivers (240)
- Hot Swap Voltage Controllers (29)
- LDO Voltage Controllers (61)
- LDO Voltage Regulators (1,187)
- Linear Voltage Regulators (7)
- Motor / Motion / Ignition Controllers & Drivers (389)
- Optically Isolated Gate Drivers (129)
- Power Factor Correction - PFC (15)
- Supervisory Circuits (238)
- Switching Controllers (30)
- Voltage References (7)
- Voltage Regulators - Switching Regulators (308)
- Wireless Charging ICs (1)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD9E200FP4-ZTL TTI: BD9E200FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 26V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E200FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 20.8 V | BD9E200FP4-Z | |||
Mfr: BD15GA3VEFJ-ME2 TTI: BD15GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.5 V | ||||
Mfr: BD33HA5VEFJ-ME2 TTI: BD33HA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD00HC0VEFJ-ME2 TTI: BD00HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD00IC0VEFJ-ME2 TTI: BD00IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: TLP5814H(D4-TP,E TTI: TLP5814H(D4-TP,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | SMD/SMT | SO-8L | |||||
Mfr: SIC789ACD-T1-GE3 TTI: SIC789ACD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 60A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | SMD/SMT | PowerPak-40 | 3.3 V | ||||
Mfr: BU25TD3WG-TR TTI: BU25TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 2.5V | 0In Stock | SMD/SMT | SSOP-5 | 2.5 V | BU25TD3WG | |||
Mfr: BU15SD2MG-MTR TTI: BU15SD2MG-MTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators IC Pwr Linear Reg Single Output LDO | 0In Stock | SMD/SMT | SSOP-5 | 1.5 V | BU15SD2MG-M | |||
Mfr: BD450M5FP2-CZE2 TTI: BD450M5FP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5.0Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-3 | 5 V | BD450M5FP2-C | |||
Mfr: VOW3120-X017T TTI: VOW3120-X017T Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet | 0In Stock | SMD/SMT | WSMD-8 | 15 V to 32 V | ||||
Mfr: BD433U2EFJ-CE2 TTI: BD433U2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators AECQ | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433U2EFJ-C | |||
0In Stock | SMD/SMT | WSMD-8 | 0 V to 32 V | |||||
Mfr: IXDI630MYI TTI: IXDI630MYI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | SMD/SMT | TO-263-5 | 9 V | ||||
Mfr: BD00IA5VEFJ-ME2 TTI: BD00IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD00C0AWFP2-CE2 TTI: BD00C0AWFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | BD00C0AWFP2-C | ||||
Mfr: BD33FC0WFP-E2 TTI: BD33FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-252-5 | 3.3 V | BD33FC0WFP | |||
Mfr: BDJ5FD0WHFP-TR TTI: BDJ5FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 15V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 15 V | BDJ5FD0WHFP | |||
Mfr: BD450S5WFP2-CE2 TTI: BD450S5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | SMD/SMT | TO-263-5 | 5 V | ||||
Mfr: BD52W01G-CTR TTI: BD52W01G-CTR ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MOS TRANSISTORS | Not Available Online | SMD/SMT | SSOP-6 | BD52W01G-C | ||||
Mfr: BD4269UEFJ-CE2 TTI: BD4269UEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD4269UEFJ-C | |||
Mfr: BD80GC0VEFJ-ME2 TTI: BD80GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 8 V | ||||
Mfr: BU12TD3WG-TR TTI: BU12TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 1.2V | 0In Stock | SMD/SMT | SSOP-5 | 1.2 V | BU12TD3WG | |||
Mfr: TBD62387AFNG,EL TTI: TBD62387AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | SMD/SMT | SSOP-20 | 50 V | ||||
Mfr: BD9V100MUF-CE2 TTI: BD9V100MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 16-60V 1A 1ch 2.1MHz Sync Buck Convrtr | 0In Stock | SMD/SMT | VQFNFV4040-EP-24 | 800 mV to 5.5 V | BD9V100MUF-C |