cp00 Vishay - CP - Wirewound Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CP0005150R0JE14 TTI: CP0005150R0JE14 Vishay / Dale Availability: 2,620In StockWirewound Resistors - Through Hole 150ohms 5% 5watts | 2,620In Stock | Vishay | 150 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 65 C | + 275 C | CP | Bulk | ||||||
Mfr: CP0005100R0JE14 TTI: CP0005100R0JE14 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 100ohms 5% | 0In Stock | Vishay | 100 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 65 C | + 275 C | CP | Bulk |