SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC124-JR-0747RL TTI: TC124-JR-0747RL YAGEO Availability: 0In StockResistor Networks & Arrays 47 5% CONCAV SQUARE 4X0402 | 0In Stock | Reel | TC | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.3 mm | ||||
Mfr: VSSR1601103JTF TTI: VSSR1601103JTF Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 10K 5% 16 pin Bus | 0In Stock | Reel | VSSR | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | QSOP-16 | 4.9 mm | 3.91 mm | 1.63 mm | VSSR1601103JTR | |||
Mfr: NOMCT16032001AT1 TTI: NOMCT16032001AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 16pin 2Kohms .1%ABS .05%RAT | 0In Stock | Reel | NOMC | Networks | SMD/SMT | 2 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012AC | 9.906 mm | 3.91 mm | 1.6 mm | ||||
Mfr: VSSR1603102JUF TTI: VSSR1603102JUF Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1Kohms 16pin Iso 5% Tolerance | 0In Stock | Tube | VSSR | Networks | SMD/SMT | 1 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | QSOP-24 | 4.9 mm | 3.91 mm | 1.63 mm | VSSR1603102JT | |||
Mfr: YC164-JR-075K1L TTI: YC164-JR-075K1L YAGEO Availability: 0In StockResistor Networks & Arrays 5.1K Ohm 5% 1/16W 50 Volts | 0In Stock | Reel | YC | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC124-JR-07150RL TTI: YC124-JR-07150RL YAGEO Availability: 0In StockResistor Networks & Arrays 150 Ohm 5% 1/16W 50 Volts | 0In Stock | Reel | YC | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: YC122-JR-074K7L TTI: YC122-JR-074K7L YAGEO Availability: 0In StockResistor Networks & Arrays 4.7K 5% CONVEX SQUAR E 2X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
Mfr: TC124-FR-0749R9L TTI: TC124-FR-0749R9L YAGEO Availability: 0In StockResistor Networks & Arrays 49.9 ohm 1% 1/16W Array Chip | 0In Stock | Reel | TC | Arrays | SMD/SMT | 49.9 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: CAY10-100J4LF TTI: CAY10-100J4LF Bourns Availability: 0In StockResistor Networks & Arrays 10ohm 5% Convex 4resistors | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | ||||
Mfr: EXB-V8V202JV TTI: EXB-V8V202JV Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||
Mfr: EXB-Q16P104J TTI: EXB-Q16P104J Panasonic Availability: 0In StockResistor Networks & Arrays Chip Resistor NET 15-bussed | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 15 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | ||||
Mfr: ORNTA2001QT1 TTI: ORNTA2001QT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 2Kohms 0.05%ABS 0.01%RATIO | 0In Stock | Reel | ORN | Networks | SMD/SMT | 2 kOhms | 0.05 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012AA | 4.93 mm | 3.99 mm | 1.51 mm | ||||
Mfr: YC122-JR-0756RL TTI: YC122-JR-0756RL YAGEO Availability: 0In StockResistor Networks & Arrays 56 5% CONVEX SQUARE 2X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
Mfr: YC324-JK-0733KL TTI: YC324-JK-0733KL YAGEO Availability: 0In StockResistor Networks & Arrays 33K 5% CONVEX SQUARE 4X1206 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 33 kOhms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | ||||
Mfr: TC164-JR-07150RL TTI: TC164-JR-07150RL YAGEO Availability: 0In StockResistor Networks & Arrays 150 5% CONCAV SQUARE 4X0603 | 0In Stock | Reel | TC | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC124-JR-071ML TTI: YC124-JR-071ML YAGEO Availability: 0In StockResistor Networks & Arrays 1M 5% CONVEX SQUARE 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: YC324-JK-070RL TTI: YC324-JK-070RL YAGEO Availability: Not Available OnlineResistor Networks & Arrays 0.0Ohms 125mW 5% 200 PPM/C 2012 | Not Available Online | Reel | YC | Arrays | SMD/SMT | 0 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | ||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
Mfr: EXB-N8V561JX TTI: EXB-N8V561JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: ACASN1002S1003P5AT TTI: ACASN1002S1003P5AT Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 10K/100K .5% 5PPM4X0606 | 0In Stock | Reel | ACA | Arrays | SMD/SMT | 10 kOhms, 100 kOhms | 0.1 % | Isolated | 4 Resistor | 2 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | ||||
Mfr: CAY16-333J4LF TTI: CAY16-333J4LF Bourns Availability: 0In StockResistor Networks & Arrays 33K 5% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: YC158TJR-071KL TTI: YC158TJR-071KL YAGEO Availability: 0In StockResistor Networks & Arrays 1K 5% CONCAV SQUARE 8X0402 | 0In Stock | Reel | YC | Networks | SMD/SMT | 1 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: MPM90011001AT1 TTI: MPM90011001AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays MPM 9K/1K .1%ABS/.05%RATIO T1 | 0In Stock | Reel | MPM | Networks | SMD/SMT | 9 kOhms, 1 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: MPM1001AWS TTI: MPM1001AWS Vishay / Thin Film Resistor Networks & Arrays 500/500 .1%ABS .05% RATIO | 0In Stock | WAFL | MPM | Networks | SMD/SMT | 500 Ohms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | MPM1001AW | |||
Mfr: EXB-34V820JV TTI: EXB-34V820JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 |