• Ferrite Beads

SMD - HF-ACC - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: HF70ACC322513-T
TTI: HF70ACC322513-T
TDK
Availability:

6,000In Stock

End of Life
Ferrite Beads 52 OHMS IMP 1.5mA

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HF-ACC
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
52 Ohms
1.5 A
25 %
50 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
1.3 mm