SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.7 mm (0.5 in) | 14 mOhms | 2000 Hour | ||||
Mfr: PCG0J222MCL1GS TTI: PCG0J222MCL1GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 2200 uF | 6.3 VDC | 10 mm | 12.7 mm (0.5 in) | 12 mOhms | 2000 Hour | ||||
Mfr: EV107M035S9HAAKPLP TTI: EEV107M035S9HAA KEMET Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 35V 100uF ESR340mOhm 20% 105C/2K Hrs AECQ | 5,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | EV107M035S9HAAKPLP | |||
Mfr: EMZA250ARA220ME61G TTI: EMZA250ARA220ME61G Chemi-Con Availability: 3,000In Stock40,000 On Order Expected 27-Jul-26 Aluminum Electrolytic Capacitors - SMD 22UF 25V 20% | 3,000In Stock40,000 On Order Expected 27-Jul-26 | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 5000 Hour | |||||
Mfr: EMVH101ARA220MJA0G TTI: EMVH101ARA220MJA0G Chemi-Con Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 100VDC 22uF Tol 20% 10x10mm AEC-Q200 | 26,000In Stock | SMD/SMT | 22 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | |||||||
Mfr: UWP1V220MCL1GB TTI: UWP1V220MCL1GB Nichicon Availability: 5,000In Stock3,000 On Order Expected 01-Sep-26 Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 5,000In Stock3,000 On Order Expected 01-Sep-26 | Bi-Polar/Non-Polar Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 8 mm (0.315 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-1CA100NR TTI: EEE-1CA100NR Panasonic Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT VS BI-POLAR | 9,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 2000 Hour | |||||
Mfr: UUX1C331MNL1GS TTI: UUX1C331MNL1GS Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 16volts 330uF Snap-In Audio | 2,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEE-FC1E331P TTI: EEE-FC1E331P Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V | 7,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FN1E101UP TTI: EEE-FN1E101UP Panasonic Availability: 36,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% 240mA AEC-Q200 | 36,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: DK226M035A9DAAKPLP TTI: EDK226M035A9DAA KEMET Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35V 22uF 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | CA035M0022REC-0505 | ||||
Mfr: UCL1V151MCL6GS TTI: UCL1V151MCL6GS Nichicon Availability: 10,500In StockAluminum Electrolytic Capacitors - SMD 35V150 uF105CSMT AEC-Q200 | 10,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EMVY800ARA221MKG5S TTI: EMVY800ARA221MKG5S Chemi-Con Availability: 200In Stock1,000 On Order Expected 23-Jun-26 Aluminum Electrolytic Capacitors - SMD 220uF 80 Volt | 200In Stock1,000 On Order Expected 23-Jun-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 80 VDC | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5000 Hour | |||||
Mfr: EMZR100ARA471MF80G TTI: EMZR100ARA471MF80G Chemi-Con Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 470uF 10V 20% | 9,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | ||||
Mfr: AFK108M25H32T-F TTI: AFK108M25H32T-F Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25V 1000uF 12.5X13.5 AEC-Q200 | 1,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: AFK106M50C12T-F TTI: AFK106M50C12T-F Knowles / Illinois Capacitor Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 5X5.8 AEC-Q200 | 4,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1.52 Ohms | 2000 Hour | ||||
Mfr: EEE-FN1K470UP TTI: EEE-FN1K470UP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% 130mA AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FN1V470P TTI: EEE-FN1V470P Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 47uF 20% 240mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FN1K470UL TTI: EEE-FN1K470UL Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% 8x10.2mm AEC-Q200 | 500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 80 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | FN-HF | |||
Mfr: EMVE160ARA221MF80G TTI: EMVE160ARA221MF80G Chemi-Con Availability: 900In Stock1,800 On Order Expected 01-Jul-26 Aluminum Electrolytic Capacitors - SMD 220UF 16V 20% | 900In Stock1,800 On Order Expected 01-Jul-26 | Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | |||||
Mfr: UZG1H100MCL1GB TTI: UZG1H100MCL1GB Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 3.9 mm (0.154 in) | 1000 Hour | |||||
Mfr: AFK107M2AP44T-F TTI: AFK107M2AP44T-F Knowles / Illinois Capacitor Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 16X16.5 AEC-Q200 | 3,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEE-2AA220UP TTI: EEE-2AA220UP Panasonic Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 22uF 100V | 2,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EMHS800ARA181MKE0S TTI: EMHS800ARA181MKE0S Chemi-Con Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 80VDC 180uF Tol 20% 12.5x13.5mm AEC-Q200 | 3,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 180 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2.5 Ohms | 5000 Hour | ||||
Mfr: EMZS350ARA681MJA0G TTI: EMZS350ARA681MJA0G Chemi-Con Availability: 6,500In Stock10,000 On Order Expected 29-Sep-26 Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 6,500In Stock10,000 On Order Expected 29-Sep-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 60 mOhms | 2000 Hour |