SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-0GA221SP TTI: EEE-0GA221SP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 220UF 4V VS SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 4 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-HC1E330P TTI: EEE-HC1E330P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V HC SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||
Mfr: EEE-HC1V220P TTI: EEE-HC1V220P Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 3,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||
Mfr: EEE-HA0J470R TTI: EEE-HA0J470R Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT HA SMD | 6,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-HA1E100R TTI: EEE-HA1E100R Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V ELECT HA SMD | 10,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: UCL1V220MCL1GS TTI: UCL1V220MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35V 22 uF 105CSMT AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: EEE-FK1A121SR TTI: EEE-FK1A121SR Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 120uF 20% SMD 5x5.8 AEC-Q200 | 1,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 120 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: UCH1V101MCL1GS TTI: UCH1V101MCL1GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 100uF 35 Volts 20% AEC-Q200 | 900In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 300 mOhms | 2000 Hour | |||
Mfr: EEE-FP1A221AP TTI: EEE-FP1A221AP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | |||
Mfr: EEE-FKC470UAR TTI: EEE-FKC470UAR Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: EEE-HAE471UAP TTI: EEE-HAE471UAP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470UF 25V HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: UCL1E561MNL1GS TTI: UCL1E561MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25V560 uF105CSMT AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UCL1C221MCL1GS TTI: UCL1C221MCL1GS Nichicon Availability: 12,600In StockAluminum Electrolytic Capacitors - SMD 16V220 uF105CSMT AEC-Q200 | 12,600In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: EEE-FK1C100AR TTI: EEE-FK1C100AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V FK SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: EEE-TK2A470AQ TTI: EEE-TK2A470AQ Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - SMD 47UF 100V TK SMD | 600In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 420 mOhms | 2000 Hour | |||
Mfr: UUX1J470MNL1GS TTI: UUX1J470MNL1GS Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 63volts 47uF 105c | 3,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UCD1E151MNL1GS TTI: UCD1E151MNL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 25volts 150uF AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: EEE-HC1C220R TTI: EEE-HC1C220R Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V HC SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||
Mfr: EEE-FC1H4R7R TTI: EEE-FC1H4R7R Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 50V ELECT FC SMD | 2,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | |||
Mfr: EEE-FK1K100P TTI: EEE-FK1K100P Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 10UF 80V FK SMD | 8,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 80 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2.4 Ohms | 2000 Hour | |||
Mfr: EEE-FK1A681P TTI: EEE-FK1A681P Panasonic Availability: 45,500In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 45,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-1VA221UAP TTI: EEE-1VA221UAP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 220UF 35V VS SMD | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FK1E151AP TTI: EEE-FK1E151AP Panasonic Availability: 23,000In StockAluminum Electrolytic Capacitors - SMD 150UF 25V FK SMD | 23,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E330AP TTI: EEE-FK1E330AP Panasonic Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 25,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V330AP TTI: EEE-FK1V330AP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33uF 35V ELECT FK SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour |