PTPOWER 185 - Phoenix Contact - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Current Terminal Block | 1 Position | 309 A | 1 kV | Power-Turn | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/15) | 3/0 AWG | 350 kcmil | 116.4 mm | 31 mm | 116.5 mm | PTPOWER 185 | Each | ||||||
0In Stock | High Current Terminal Block | 5 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Multicolor | UL 94 V-0 | DIN Rail | 116.4 mm | 155 mm | PTPOWER 185 | ||||||||||
0In Stock | High Current Terminal Block | 1 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 4 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Blue, Gray | UL 94 V-0 | DIN Rail | 116.4 mm | 124 mm | PTPOWER 185 | ||||||||||
0In Stock | High Current Terminal Block | 1 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Black, Yellow | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 3 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 150 mm | 93 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 4 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Blue, Gray | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 5 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Multicolor | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 1 Position | 309 A | 1.5 kV | Power-Turn | Black, Yellow | UL 94 V-0 | DIN Rail | 116.4 mm | 31 mm | PTPOWER 185 | |||||||||||
0In Stock | High Current Terminal Block | 1 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 1 Position | 309 A | 1 kV | Power-Turn | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/15) | 3/0 AWG | 350 kcmil | 116.4 mm | 31 mm | 116.5 mm | PTPOWER 185 | |||||||
0In Stock | High Current Terminal Block | 1 Position | 309 A | 1.5 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail | 116.4 mm | 31 mm | PTPOWER 185 | |||||||||||
0In Stock | High Current Terminal Block | 4 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Black | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
0In Stock | High Current Terminal Block | 1 Position | 309 A | 1 kV | Power-Turn | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/15) | 3/0 AWG | 350 kcmil | 116.4 mm | 31 mm | 116.5 mm | PTPOWER 185 | |||||||
0In Stock | High Current Terminal Block | 1 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 150 mm | 31 mm | 108.3 mm | PTPOWER 185 | |||||||||
Not Available Online | High Current Terminal Block | 3 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 116.4 mm | 93 mm | PTPOWER 185 | ||||||||||
Not Available Online | High Current Terminal Block | 4 Position | 31 mm | 309 A | 1.5 kV | Power-Turn | Black | UL 94 V-0 | DIN Rail | 116.4 mm | 124 mm | PTPOWER 185 |