SMD - EVQPV - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PVW05K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6mm sq Long Travel Force=3.5N H=5.0mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5 mm | Round | OFF - (ON) | 3 N | 50 mA | 12 VDC | 250 VAC | No | SPST | Gull Wing Lead | EVQPV | Reel |