G2R - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R1ATDC12 TTI: G2R-1A-T DC12 Omron Automation and Safety Availability: 0In StockIndustrial Relays 10A 12VDC QC Relay Power SPST | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 10 A | Quick Connect | Non-Latching | 12 VDC | 275 Ohms | 43.6 mA | 380 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | Tray | G2RN9310R G2R1AT12DC G2R1ATDC12 | |||
Mfr: G2R1ATDC12 TTI: G2R1ATDC12 Omron Electronics Availability: 0In StockIndustrial Relays PCB POWER RELAY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 10 A | Quick Connect | Non-Latching | 12 VDC | 275 Ohms | 43.6 mA | 125 VDC, 380 VAC | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | Tray |