Littelfuse - Varistors
8,447 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V275LA20AP TTI: V275LA20AP Littelfuse Availability: 89,300In Stock42,300 On Order Expected 07-Jul-26 Varistors 275V 450pF | 89,300In Stock42,300 On Order Expected 07-Jul-26 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | |||||
15,100In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1600 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V130LA20AP TTI: V130LA20AP Littelfuse Availability: 2,800In Stock11,900 On Order Expected Varistors 130V 1900pF | 2,800In Stock11,900 On Order Expected | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1900 pF | - 55 C | + 85 C | Bulk | ||||||
6,100In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | ||||||
31,400In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1000 pF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A | ||||||
Mfr: V33MLA1206NH TTI: V33MLA1206NH Littelfuse Availability: 12,500In Stock162,500 On Order Expected 04-Sep-26 Varistors 33V 180A 500pF | 12,500In Stock162,500 On Order Expected 04-Sep-26 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 38 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
6,300In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | ||||||
Mfr: V250LA40AP TTI: V250LA40AP Littelfuse Availability: 50In Stock15,700 On Order Expected Varistors 250V 1000pF | 50In Stock15,700 On Order Expected | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1000 pF | - 55 C | + 85 C | Bulk | ||||||
36,775In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | ||||||||
29,500In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | ||||||
15,800In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
4,300In Stock6,300 On Order Expected 05-Aug-26 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 14 mm | 1 kA | 8.8 J | 4500 pF | - 55 C | + 85 C | Bulk | 576-V47ZA7 V47ZA7 | ||||||
Mfr: V150LA20BP TTI: V150LA20BP Littelfuse Availability: 2,050In Stock3,800 On Order Expected 28-May-26 Varistors 150V 1600pF | 2,050In Stock3,800 On Order Expected 28-May-26 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1600 pF | - 55 C | + 85 C | Bulk | ||||||
400In Stock18,150 On Order Expected | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||||
38,700In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 57,500In StockVaristors 3.5V 120A 2530pF | 57,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2530 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V275LA40BP TTI: V275LA40BP Littelfuse Availability: 3,500In Stock9,000 On Order Expected 28-Oct-26 Varistors 275V 900pF | 3,500In Stock9,000 On Order Expected 28-Oct-26 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
950In Stock4,300 On Order Expected 02-Sep-26 | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 1.5 kA | 80 J | 0.012 uF | - 55 C | + 85 C | Bulk | 576-V36ZA80 V36ZA80 | ||||||
14,150In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 10 mm | 500 A | 3 J | 2200 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V420LA40BP TTI: V420LA40BP Littelfuse Availability: 410In Stock2,400 On Order Expected 28-Sep-26 Varistors 420V 600pF | 410In Stock2,400 On Order Expected 28-Sep-26 | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 720 V | 1.06 kV | 20 mm | 6.5 kA | 160 J | 600 pF | - 55 C | + 85 C | Bulk | ||||||
1,742In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | |||||||
20,014In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 107 V | 7 mm | 700 A | 2.3 J | 700 pF | - 55 C | + 85 C | Bulk | |||||||
159,700In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V250LA40CPX620 TTI: V250LA40CPX620 Littelfuse Availability: 11,125In StockVaristors RADIAL VARISTOR LEAD FREE | 11,125In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 413 V | 620 V | 20 mm | 9 kA | 300 J | - 55 C | + 85 C | Bulk | ||||||||
10,600In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk |