• Resettable Fuses - PPTC

SMD - Automotive High Temperature SMD - Resettable Fuses - PPTC

2 Results
2 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: miniASMDCH050F
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Automotive High Temperature SMD
SMD/SMT
SMD/SMT
500 mA
30 VDC
1.6 A
20 A
200 mOhms
1812 (4532 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
RF4983-000
Datasheet
Mfr: picoASMDCH005F
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Automotive High Temperature SMD
SMD/SMT
SMD/SMT
50 mA
16 VDC
180 mA
40 A
3.5 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
RF4927-000