SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603L003/36YR-A TTI: 0603L003/36YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 36V 30MA-HD 40A SMD | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06038V050 TTI: PTSLR06038V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 0.5A, 8V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 500 mA | 8 VDC | 1 A | 25 A | 400 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L600/16MR-A TTI: 2920L600/16MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 6.0A-HD 22A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: MF-LSMF185X-2 TTI: MF-LSMF185X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 15 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML450/12-2 TTI: MF-USML450/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML300/12-2 TTI: MF-PSML300/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML175/12-2 TTI: MF-PSML175/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 55 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 2016L200PR TTI: 2016L200PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2016 2A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4.2 A | 40 A | 100 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USHT010KX/36-2 TTI: MF-USHT010KX/36-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 100 mA | 36 V | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT175KX/12-2 TTI: MF-USHT175KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.75 A | 12 V | 40 A | 170 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: PTS12066V110 TTI: PTS12066V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.1A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V150 TTI: PTS12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.5A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L110/60MR-A TTI: 2920L110/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 1.1A-HD 20A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USHT075KX/24-2 TTI: MF-USHT075KX/24-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 750 mA | 24 V | 2.25 A | 20 A | 680 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: 1812L150/16DR TTI: 1812L150/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V200 TTI: PTS12066V200 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 2.0A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML500/12-2 TTI: MF-USML500/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTS18128V150 TTI: PTS18128V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.5A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V160 TTI: PTS18128V160 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.6A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.6 A | 8 V | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L005/30WR TTI: 1206L005/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0402L075SLKR TTI: 0402L075SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A SMD | 0In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: 0603L003/36YR TTI: 0603L003/36YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 36V 30MA-HD 40A SMD | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 VDC | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML300/12-2 TTI: MF-USML300/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L500/16MR-A TTI: 2920L500/16MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 5.0A-HD 40A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 V | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L500DR TTI: 2016L500DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 100A SMD | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 100 A | 25 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel |