B40900 - TDK - Aluminum Organic Polymer Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40900B7277M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | - 40 C | + 125 C | Can | B40900 | AEC-Q200 | Reel |