ZCAT1325-0530A-BK

ZCAT1325-0530A-BK TDK
Reference Only
Ferrite Clamp On Cores Round 4mmUSB Black Cable Clamp Filter
Availability

Standard: 8,064 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: ZCAT1325-0530A-BK

  • Mfr Part Number: ZCAT1325-0530A-BK

  • Product Category: Ferrite Clamp On Cores

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

ZCAT1325-0530A-BK.
8,064 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.528
$709.63
Please adjust quantity to Min / Mult value
Min: 1,344 / Mult: 1,344

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core MaterialFerrite
Inside Diameter5.1 mm
Outside Diameter12.8 mm
Inside Length20 mm
Outside Length20 mm
Inside Height5 mm
Outside Height12.8 mm
SeriesZCAT
PackagingBox
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeCable Single
Part # AliasesZCAT1325-0530A-BK -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504504000
  • TARIC8548909099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.