VLS3012CX-2R2M-1

VLS3012CX-2R2M-1 TDK
Reference Only
Power Inductors - SMD 2.2uH 20% 0.074ohms 1.70A Wound Ferrite
Availability

Standard: 0 In Stock

Additional 4,000 available 20-Jun-24

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLS3012CX-2R2M-1

  • Mfr Part Number: VLS3012CX-2R2M-1

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.111
$222.00
$0.108
$432.00
$0.106
$636.00
$0.104
$1,040.00
$0.102
$2,040.00
$0.10
$5,000.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case3 mm x 3 mm x 1.2 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.55 A
Maximum DC Resistance74 mOhms
Saturation Current1.89 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialFerrite
SeriesVLS-CX-1
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesVLS3012CX-2R2M-1 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.