VLS252012CX-1R0M-1

VLS252012CX-1R0M-1 TDK
Reference Only
Power Inductors - SMD 1 UH 2.55A
Availability

Standard: 4,000 In Stock

Additional 2,000 available 25-Jun-24

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLS252012CX-1R0M-1

  • Mfr Part Number: VLS252012CX-1R0M-1

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

4,000 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.15
$300.00
$0.143
$572.00
$0.141
$846.00
$0.136
$1,360.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance62 mOhms
Saturation Current2.65 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
SeriesVLS-CX-1
PackagingReel
ApplicationCommercial
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesVLS252012CX-1R0M-1 VLS252012CX-1R0M

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.