VLCF4028T-4R7N1R5-2.

VLCF4028T-4R7N1R5-2 TDK
Reference Only
Power Inductors - SMD 4.7 UH 30%
Availability

Cut Tape & ezReel: 0 In Stock

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLCF4028T-4R7N1R5-2.

  • Mfr Part Number: VLCF4028T-4R7N1R5-2

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

VLCF4028T-4R7N1R5-2
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.302
$151.00
$0.296
$296.00
$0.29
$435.00
$0.285
$712.50
$0.279
$1,395.00
$0.273
$2,047.50
$0.268
$5,360.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.687
$6.87

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 12 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 10
Mult: 10
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4028
ShieldingShielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current1.57 A
Maximum DC Resistance62 mOhms
TerminationStandard
Length4 mm
Width4 mm
Height2.8 mm
Core MaterialFerrite
SeriesVLCF
PackagingCut Tape
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.