VLCF4018T-220MR49-2

VLCF4018T-220MR49-2 TDK
Reference Only
Power Inductors - SMD 22uH 0.49A 4x4x1.8mm
Availability

Standard: 1,000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLCF4018T-220MR49-2

  • Mfr Part Number: VLCF4018T-220MR49-2

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

1,000 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.275
$275.00
$0.269
$538.00
$0.264
$792.00
$0.259
$2,590.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4 mm x 4 mm x 1.8 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current900 mA
Maximum DC Resistance369 mOhms
Saturation Current490 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesVLCF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesVLCF4018T-220MR49-2 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.