VLCF4018T-100MR74-2

VLCF4018T-100MR74-2 TDK
Reference Only
Power Inductors - SMD 10uH 0.74A 4x4x1.8mm
Availability

Standard: 2,000 In Stock

Cut Tape & ezReel: 420 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLCF4018T-100MR74-2

  • Mfr Part Number: VLCF4018T-100MR74-2

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

VLCF4018T-100MR74-2.
2,000 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.305
$305.00
$0.289
$578.00
$0.283
$849.00
$0.278
$1,390.00
$0.272
$2,720.00
$0.267
$5,340.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000
420 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.655
$6.55
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
420 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.655
$6.55
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4 mm x 4 mm x 1.8 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.26 A
Maximum DC Resistance188 mOhms
Saturation Current740 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesVLCF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesVLCF4018T-100MR74-2 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.