Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Standex Electronics | |
Product Category | Reed Relays | |
Coil Voltage | 5 VDC | |
Relay Contact Form | 1 Form A (SPST-NO) | |
Maximum Switched Current | 500 mA | |
Coil Resistance | 400 Ohms | |
Series | UMS | |
Packaging | Tube | |
Contact Form | SPST (1 Form A) | |
Product Type | Reed Relays | |
Subcategory | Relays | |
Part # Aliases | 4305180175 |
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics