TCM0403M-350-2P-T210

TCM0403M-350-2P-T210 TDK
Reference Only
Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.072
$720.00
$0.071
$2,130.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesTCM-M
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance140 nH
Tolerance30 %
Maximum DC Current50 mA
Maximum DC Resistance2 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / Case0403 (0907 metric)
Length0.45 mm
Width0.3 mm
Height0.23 mm
PackagingReel
ProductCommon Mode Filters
TypeThin Film Common Mode Filter
ApplicationHigh Speed Differential Signal Line
Filter TypeSignal
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency13 GHz
Part # AliasesTCM0403M-350-2P-T210 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.