TBU-PL085-100-WH

TBU-PL085-100-WH Bourns
Reference Only
Board Mount Surge Protectors Dual 50ohm TBU Devce Bi-directional
Availability

Standard: 9,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard
9,000 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$0.80
$2,400.00
$0.77
$4,620.00
$0.74
$6,660.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryBoard Mount Surge Protectors
ApprovalsUL
Current Rating200 mA
FeaturesOvercurrent and Overvoltage
For Use WithVoice, VoIP SLIC
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Package / CaseDFN
Product TypeBoard Mount Surge Protectors
SeriesTBU-PL
SubcategorySurge Suppressors
Termination StyleSMD/SMT
TypeEthernet Protector
Voltage Rating850 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536308000
  • TARIC8541500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.